Nightsearcher NEXSUN PIR Included Floodlight, 1 LED, 35 W Multicolour, 2500 lm, IP65, 10V
- RS Stock No.:
- 333-780
- Mfr. Part No.:
- NEXSUN-2500
- Manufacturer:
- Nightsearcher
Subtotal (1 unit)*
€175.40
(exc. VAT)
€215.74
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.40 |
*price indicative
- RS Stock No.:
- 333-780
- Mfr. Part No.:
- NEXSUN-2500
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Floodlight | |
| Power | 35W | |
| Voltage | 10V | |
| IP Rating | IP65 | |
| Incandescent Equivalent Wattage | 35W | |
| Number of LEDs | 1 | |
| Mount Type | Wall, Ceiling, Tripod | |
| Colour | Multicolour | |
| Luminous Flux | 2500lm | |
| Colour Temperature | 5000K | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 10year | |
| Maximum Operating Temperature | 60°C | |
| Series | NEXSUN | |
| Width | 275mm | |
| Standards/Approvals | RoHS | |
| Depth | 45mm | |
| Height | 375mm | |
| PIR Included | Yes | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Floodlight | ||
Power 35W | ||
Voltage 10V | ||
IP Rating IP65 | ||
Incandescent Equivalent Wattage 35W | ||
Number of LEDs 1 | ||
Mount Type Wall, Ceiling, Tripod | ||
Colour Multicolour | ||
Luminous Flux 2500lm | ||
Colour Temperature 5000K | ||
Minimum Operating Temperature -20°C | ||
Lifespan 10year | ||
Maximum Operating Temperature 60°C | ||
Series NEXSUN | ||
Width 275mm | ||
Standards/Approvals RoHS | ||
Depth 45mm | ||
Height 375mm | ||
PIR Included Yes | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Nightsearcher NEXSUN 2500, Solar Powered, Security Floodlight, 35 W, 2500 lm, IP65 PIR, 10 V
The Nightsearcher NexSun 2500 Solar Floodlight provides 2500 lumens of bright light with PIR motion detection for added security. Powered by solar energy, its a perfect, wire free solution for outdoor lighting.
15 metres Microwave motion sensor
Ideal for where no AC mains power exists
LiFePO4 high capacity lithium battery
Flood light is housed in aircraft grade aluminium
Battery status Indicator
Related links
- Nightsearcher NEXSUN PIR Included Floodlight 18 W Multicolour IP65, 6V
- Nightsearcher NEXSUN PIR Included Floodlight 6.8 W Multicolour IP65, 3.7V
- Nightsearcher NEXSUN PIR Included Floodlight 15 W Multicolour IP65, 7.4V
- Nightsearcher NEXSUN PIR Included Floodlight 21 W Multicolour IP65, 13.5V
- Nightsearcher NEXSUN PIR Included Floodlight 12.5 W IP65, 6.4V
- Nightsearcher NEXSUN PIR Included Floodlight 4.5 W IP65, 5.5V
- Nightsearcher NexSun PIR Included Solar Powered LED Floodlight 550 lm 3.7V
- Nightsearcher NexSun PIR Included Solar Powered LED Floodlight 1500 lm 3.7V