Nightsearcher NEXSUN PIR Included Floodlight, 1 LED, 12.5 W, 4800 lm, IP65, 6.4V
- RS Stock No.:
- 333-788
- Mfr. Part No.:
- NEXSUN-JUNIPER
- Manufacturer:
- Nightsearcher
Subtotal (1 unit)*
€113.35
(exc. VAT)
€139.42
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 16 November 2026
- Plus 15 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.35 |
*price indicative
- RS Stock No.:
- 333-788
- Mfr. Part No.:
- NEXSUN-JUNIPER
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Power | 12.5W | |
| Product Type | Floodlight | |
| Voltage | 6.4V | |
| IP Rating | IP65 | |
| Incandescent Equivalent Wattage | 12.5W | |
| Housing Material | ABS/Polycarbonate | |
| Number of LEDs | 1 | |
| Luminous Flux | 4800lm | |
| Mount Type | Wall | |
| Lifespan | 60h | |
| Series | NEXSUN | |
| Standards/Approvals | No | |
| Height | 191mm | |
| Width | 200mm | |
| Depth | 49mm | |
| PIR Included | Yes | |
| Lamp Type | Solar | |
| Hazardous Area Certification | No | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Power 12.5W | ||
Product Type Floodlight | ||
Voltage 6.4V | ||
IP Rating IP65 | ||
Incandescent Equivalent Wattage 12.5W | ||
Housing Material ABS/Polycarbonate | ||
Number of LEDs 1 | ||
Luminous Flux 4800lm | ||
Mount Type Wall | ||
Lifespan 60h | ||
Series NEXSUN | ||
Standards/Approvals No | ||
Height 191mm | ||
Width 200mm | ||
Depth 49mm | ||
PIR Included Yes | ||
Lamp Type Solar | ||
Hazardous Area Certification No | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The Nightsearcher Juniper Solar Floodlight is a powerful, eco friendly lighting solution offering 30W/4800lm of illumination for areas up to 10x15m. Featuring a built in solar panel, PIR motion sensor, and remote control operation, this versatile floodlight is perfect for outdoor spaces like gardens, driveways, and workshops.
Powerful brightness
Zero energy costs
Convenient remote control
Flexible installation
Durable & long lasting
Advanced PIR motion detection
Fast charging
Related links
- Nightsearcher NEXSUN PIR Included Floodlight 6.8 W Multicolour IP65, 3.7V
- Nightsearcher NEXSUN PIR Included Floodlight 15 W Multicolour IP65, 7.4V
- Nightsearcher NEXSUN PIR Included Floodlight 35 W Multicolour IP65, 10V
- Nightsearcher NEXSUN PIR Included Floodlight 21 W Multicolour IP65, 13.5V
- Nightsearcher NEXSUN PIR Included Floodlight 18 W Multicolour IP65, 6V
- Nightsearcher NEXSUN PIR Included Floodlight 4.5 W IP65, 5.5V
- Nightsearcher NexSun PIR Included Solar Powered LED Floodlight 550 lm 3.7V
- Nightsearcher NexSun PIR Included Solar Powered LED Floodlight 1500 lm 3.7V