brennenstuhl Floodlight Black, IP54, 240V
- RS Stock No.:
- 561-629
- Mfr. Part No.:
- 1179050020
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
€58.11
(exc. VAT)
€71.48
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.11 |
*price indicative
- RS Stock No.:
- 561-629
- Mfr. Part No.:
- 1179050020
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Floodlight | |
| Voltage | 240V | |
| IP Rating | IP54 | |
| Colour | Black | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Floodlight | ||
Voltage 240V | ||
IP Rating IP54 | ||
Colour Black | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Related links
- brennenstuhl Floodlight IP54, 240V
- brennenstuhl Floodlight Black, IP65
- brennenstuhl 1171 LED Floodlight 100 W Black 13500 lm 240V
- brennenstuhl D 9051 MRA Spotlight Grey IP54, 240V
- brennenstuhl 1171 LED Floodlight 4800 lm 240V
- brennenstuhl LED Floodlight Work Light 240V, IP54
- brennenstuhl 1171 LED Floodlight 2300 lm 240V
- brennenstuhl 1171 LED Floodlight 5800 lm 240V
