brennenstuhl D 9051 MRA Spotlight, 100 W Black, Grey, 12000 lm, IP54, 240V
- RS Stock No.:
- 780-284
- Mfr. Part No.:
- 1173701024
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
€216.22
(exc. VAT)
€265.95
(inc. VAT)
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €216.22 |
*price indicative
- RS Stock No.:
- 780-284
- Mfr. Part No.:
- 1173701024
- Manufacturer:
- brennenstuhl
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Power | 100W | |
| Product Type | Spotlight | |
| Voltage | 240V | |
| IP Rating | IP54 | |
| Housing Material | Plastic | |
| Luminous Flux | 12000lm | |
| Colour | Black, Grey | |
| Mount Type | Portable | |
| Colour Temperature | 5000K | |
| Plug Type | 2-Pin | |
| Series | D 9051 MRA | |
| Width | 360mm | |
| Height | 335mm | |
| Depth | 140mm | |
| Hazardous Area Certification | No | |
| Sub Type | Floodlight | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Power 100W | ||
Product Type Spotlight | ||
Voltage 240V | ||
IP Rating IP54 | ||
Housing Material Plastic | ||
Luminous Flux 12000lm | ||
Colour Black, Grey | ||
Mount Type Portable | ||
Colour Temperature 5000K | ||
Plug Type 2-Pin | ||
Series D 9051 MRA | ||
Width 360mm | ||
Height 335mm | ||
Depth 140mm | ||
Hazardous Area Certification No | ||
Sub Type Floodlight | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The brennenstuhl Portable LED site light delivers superior illumination, Ideal for professional painting and finishing tasks. With a luminous output of 12000 lm and adjustable colour temperature, it ensures optimal visibility and colour accuracy.
Robust plastic housing with corner protection for enhanced shock resistance
Lightweight yet Durable design makes it easy to transport
Features opaque glass to minimise glare
Related links
- brennenstuhl D 5051 MRA Spotlight Grey IP54, 220V
- brennenstuhl 1171 LED Floodlight 100 W Black 13500 lm 240V
- brennenstuhl JARO MRA 4060 MRA Spotlight Grey IP65, 240V
- brennenstuhl LED Work Lamp Work Light 240V, IP54
- Philips Lighting BVP169 Floodlight 100 W Grey IP65
- Philips Lighting BVP169 Floodlight 90 W Grey IP65
- Nightsearcher Twinstar Connect Power Tool Battery Work Light 12000 lm, IP54
- brennenstuhl Floodlight IP54, 240V
