Peli 9455 Floodlight, 10 LED, 21 W Yellow, 1600 lm, IP54, 10.8V

Subtotal (1 unit)*

€2,494.44

(exc. VAT)

€3,068.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,494.44

*price indicative

RS Stock No.:
630-030
Mfr. Part No.:
094550-0000-245E
Manufacturer:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Product Type

Floodlight

Power

21W

Voltage

10.8V

IP Rating

IP54

Number of LEDs

10

Housing Material

Polycarbonate

Colour

Yellow

Luminous Flux

1600lm

Series

9455

Standards/Approvals

RoHS, Class I Division 1, ATEX Zone 0, IECEX

Width

57.1mm

Sub Type

Handlamp

PIR Included

No

Lamp Type

LED

Beam Angle

125°

COO (Country of Origin):
DE
The Peli Remote area light is safety certified and features a wide 125° beam angle with up to 1,600 lumens output, providing clear visibility and situational awareness for up to 10 hours, ideal for full work shifts. Weighing just 16 pounds and fully collapsible, it ensures easy portability and fast setup in remote or rugged environments.

Low battery indicator

Hi Vis safety yellow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy