Peli 9490 Floodlight, 10 LED Yellow, 4000 lm, IP54, 12V

Subtotal (1 unit)*

€1,270.72

(exc. VAT)

€1,562.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,270.72

*price indicative

RS Stock No.:
630-031
Mfr. Part No.:
094900-0000-110E
Manufacturer:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Product Type

Floodlight

Voltage

12V

IP Rating

IP54

Number of LEDs

10

Housing Material

Plastic

Colour

Yellow

Luminous Flux

4000lm

Lifespan

50000h

Series

9490

Height

210mm

Width

146.1mm

Standards/Approvals

RoHS

Lamp Type

LED

Sub Type

Portable Remote Area

PIR Included

No

Beam Angle

125°

Lamp Supplied

No

COO (Country of Origin):
US
The Peli Remote Area Lighting Systems offer a complete and rugged lighting solution for first responders, industrial, and aerospace applications. Built Peli tough, they feature a deployable mast with 340° rotation for flexible coverage. Equipped with full-time battery level indication and a low-level flashing alert, they ensure reliable performance in critical environments.

Multiple deployment positions

Convenient shoulder strap

Intelligent Control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy