LEDLENSER AF2R Floodlight, 14 LED, 17.8 W Silver, 1000 lm, IP54, 3.7V
- RS Stock No.:
- 359-998
- Mfr. Part No.:
- AF2R WORK
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€115.60
(exc. VAT)
€142.19
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.60 |
*price indicative
- RS Stock No.:
- 359-998
- Mfr. Part No.:
- AF2R WORK
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Power | 17.8W | |
| Product Type | Floodlight | |
| Voltage | 3.7V | |
| Incandescent Equivalent Wattage | 70W | |
| IP Rating | IP54 | |
| Number of LEDs | 14 | |
| Housing Material | Aluminium Alloy | |
| Colour | Silver | |
| Mount Type | Magnetic | |
| Luminous Flux | 1000lm | |
| Colour Temperature | 7000K | |
| Plug Type | AC, USB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +40°C | |
| Series | AF2R | |
| Width | 38mm | |
| Standards/Approvals | CE, ISO 9001, UKCA | |
| Depth | 46mm | |
| Height | 248mm | |
| PIR Included | No | |
| Lamp Type | LED | |
| Hazardous Area Certification | ATEX, IECEx | |
| Sub Type | Floodlight | |
| Diffuser Material | Polycarbonate | |
| Lamp Supplied | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Power 17.8W | ||
Product Type Floodlight | ||
Voltage 3.7V | ||
Incandescent Equivalent Wattage 70W | ||
IP Rating IP54 | ||
Number of LEDs 14 | ||
Housing Material Aluminium Alloy | ||
Colour Silver | ||
Mount Type Magnetic | ||
Luminous Flux 1000lm | ||
Colour Temperature 7000K | ||
Plug Type AC, USB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +40°C | ||
Series AF2R | ||
Width 38mm | ||
Standards/Approvals CE, ISO 9001, UKCA | ||
Depth 46mm | ||
Height 248mm | ||
PIR Included No | ||
Lamp Type LED | ||
Hazardous Area Certification ATEX, IECEx | ||
Sub Type Floodlight | ||
Diffuser Material Polycarbonate | ||
Lamp Supplied No | ||
- COO (Country of Origin):
- CN
Ledlenser AF2R Series Floodlight, 17.8W Power, 7000K Colour Temperature - AF2R WORK
This floodlight is a portable LED work light designed for industrial and outdoor illumination where a compact, rechargeable lamp is required. It delivers high-colour-temperature light and is engineered for use in moderately exposed environments, with a metal housing and impact-resistant diffuser that support routine site tasks and temporary installations.
Features and Benefits:
• 17.8W output delivering 1000lm useful illumination
• 7000K colour temperature for crisp white light rendering
• IP54 ingress protection for dust and splashing water resistance
• Aluminium alloy housing for Durable thermal performance
• Polycarbonate diffuser resisting impact during handling
• 7000K colour temperature for crisp white light rendering
• IP54 ingress protection for dust and splashing water resistance
• Aluminium alloy housing for Durable thermal performance
• Polycarbonate diffuser resisting impact during handling
Applications
• Suitable for temporary outdoor maintenance lighting
• Ideal for metal fabrication and assembly workstations
• Can be used for inspection in potentially explosive zones
• Useful for site lighting where magnetic mounting is available
• Ideal for metal fabrication and assembly workstations
• Can be used for inspection in potentially explosive zones
• Useful for site lighting where magnetic mounting is available
What power sources can be used to recharge the unit?
It accepts both USB and AC plug inputs for recharging from the mains or portable power banks.
What operating temperatures can it withstand during use?
It is rated to operate between -20°C and +40°C.
How does it attach to metal surfaces for hands-free operation?
It has a magnetic mount that secures the housing to ferrous surfaces for hands-free positioning.
What certifications confirm suitability for hazardous locations?
It holds ATEX and IECEx certifications for use in specified explosive atmospheres.
Related links
- LEDLENSER Rechargeable COB LED Floodlight Work Light 3.7V IP54
- LEDLENSER AF4R Floodlight 33.8 W Black IP67, 7.2V
- LEDLENSER AF12R Floodlight 7.2 W Black IP67, 14.4V
- LEDLENSER AF12C Floodlight 75 W Black IP67, 240V
- LEDLENSER AF8R Floodlight 50.8 W Black IP67, 10.8V
- Nightsearcher NEXSUN Floodlight 1 W Black IP65, 3.7V
- brennenstuhl Rechargeable LED Floodlight Work Light USB Plug IP65
- brennenstuhl Handheld IP54
