SEEREP GEMINI LITE Floodlight, 1 LED, 21 W Anthracite, 3870 lm, IP66
- RS Stock No.:
- 270-0763
- Mfr. Part No.:
- 256643.120
- Manufacturer:
- SEEREP
Subtotal (1 unit)*
€244.18
(exc. VAT)
€300.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €244.18 |
*price indicative
- RS Stock No.:
- 270-0763
- Mfr. Part No.:
- 256643.120
- Manufacturer:
- SEEREP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEEREP | |
| Power | 21W | |
| Product Type | Floodlight | |
| IP Rating | IP66 | |
| Incandescent Equivalent Wattage | 290W | |
| Number of LEDs | 1 | |
| Luminous Flux | 3870lm | |
| Colour | Anthracite | |
| Lifespan | 30000h | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 45°C | |
| Series | GEMINI LITE | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Lamp Type | LED | |
| PIR Included | No | |
| Beam Angle | 120° | |
| Select all | ||
|---|---|---|
Brand SEEREP | ||
Power 21W | ||
Product Type Floodlight | ||
IP Rating IP66 | ||
Incandescent Equivalent Wattage 290W | ||
Number of LEDs 1 | ||
Luminous Flux 3870lm | ||
Colour Anthracite | ||
Lifespan 30000h | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 45°C | ||
Series GEMINI LITE | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Lamp Type LED | ||
PIR Included No | ||
Beam Angle 120° | ||
- COO (Country of Origin):
- IT
The C LUCE Floodlights are an excellent way to illuminate large outdoor areas. The C LUCE range offers floodlighting with various degrees of luminosity. Different mounting options for exterior locations including loading bays, playing fields and car parks.
Expected lifetime of 50000 or 30000 hours
Less than 20 percent harmonic THD distortion
Beam angle of 120 degree
Available with bracket fixing
Related links
- SHOT GEMINI LITE Floodlight 30.5 W Anthracite IP66
- SHOT GEMINI LITE AS Floodlight 21 W Anthracite, IP66
- SHOT GEMINI LITE Floodlight 61 W Anthracite IP66
- SHOT GEMINI LITE AS Floodlight 30.5 W Anthracite IP66
- SHOT GEMINI LITE AS Floodlight 61 W Anthracite IP66
- Nightsearcher NEXSUN PIR Included Floodlight 21 W Multicolour IP65, 13.5V
- SHOT GEMINI MAX LITE AS Floodlight 230 W Anthracite, IP66
- SHOT GEMINI MAX LITE SM Floodlight 230 W Anthracite, IP66
