ARC GROUP LPS30W Light, 30 W White, 2700 lm, IP65, 240V
- RS Stock No.:
- 671-413
- Mfr. Part No.:
- LPS30W
- Manufacturer:
- ARC GROUP
Subtotal (1 unit)*
€14.04
(exc. VAT)
€17.27
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.04 |
*price indicative
- RS Stock No.:
- 671-413
- Mfr. Part No.:
- LPS30W
- Manufacturer:
- ARC GROUP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ARC GROUP | |
| Power | 30W | |
| Product Type | Light | |
| Voltage | 240V | |
| Incandescent Equivalent Wattage | 250W | |
| IP Rating | IP65 | |
| Colour | White | |
| Luminous Flux | 2700lm | |
| Colour Temperature | 4000K | |
| Lifespan | 5year | |
| Series | LPS30W | |
| Standards/Approvals | CE | |
| Depth | 78mm | |
| Height | 120mm | |
| Width | 120mm | |
| PIR Included | No | |
| Sub Type | Floodlight | |
| Hazardous Area Certification | No | |
| Beam Angle | 100° | |
| Select all | ||
|---|---|---|
Brand ARC GROUP | ||
Power 30W | ||
Product Type Light | ||
Voltage 240V | ||
Incandescent Equivalent Wattage 250W | ||
IP Rating IP65 | ||
Colour White | ||
Luminous Flux 2700lm | ||
Colour Temperature 4000K | ||
Lifespan 5year | ||
Series LPS30W | ||
Standards/Approvals CE | ||
Depth 78mm | ||
Height 120mm | ||
Width 120mm | ||
PIR Included No | ||
Sub Type Floodlight | ||
Hazardous Area Certification No | ||
Beam Angle 100° | ||
- COO (Country of Origin):
- CN
The ARC GROUP 30W LED floodlight delivers bright illumination with 2700 lumens output and a NEUTRAL white color temperature of 4000 K. It replaces conventional 250W floodlights, providing excellent energy savings. Built for tough environments, it offers IP65 protection against dust and water and a high IK10 impact resistance rating. Its Compact size of 170x120x78mm makes it Ideal for various outdoor and industrial lighting applications.
Equivalent to a 250W traditional floodlight
Neutral white light at 4000 K color temperature
IP65 rated for dust and water resistance
High IK10 impact protection for superior durability
Related links
- Seeit Floodlight 30 W Natural White IP65
- ARC GROUP LPS50W Light 4500 lm 240V
- ARC GROUP LPS20W Light 1800 lm 240V
- ARC GROUP LPS10W Light 10 W White IP65, 240V
- ARC GROUP LPS100 Light 100 W White IP65, 240V
- ARC GROUP LED LED Light 2700 lm Cordless Plug IP65
- RS PRO Floodlight 2700 lm 220 → 240 V ac
- Ansell Lighting ACALED Floodlight 2700 lm 240 V
