brennenstuhl JARO MRA 4060 MRA Spotlight, 30 W Black, Grey, 3300 lm, IP65, 240V
- RS Stock No.:
- 780-285
- Mfr. Part No.:
- 1173700022
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
€64.58
(exc. VAT)
€79.43
(inc. VAT)
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.58 |
*price indicative
- RS Stock No.:
- 780-285
- Mfr. Part No.:
- 1173700022
- Manufacturer:
- brennenstuhl
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Spotlight | |
| Power | 30W | |
| Voltage | 240V | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Luminous Flux | 3300lm | |
| Colour | Black, Grey | |
| Mount Type | Free Stand | |
| Colour Temperature | 4000K | |
| Series | JARO MRA 4060 MRA | |
| Height | 174mm | |
| Depth | 254mm | |
| Width | 250mm | |
| Sub Type | Floodlight | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Spotlight | ||
Power 30W | ||
Voltage 240V | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Luminous Flux 3300lm | ||
Colour Black, Grey | ||
Mount Type Free Stand | ||
Colour Temperature 4000K | ||
Series JARO MRA 4060 MRA | ||
Height 174mm | ||
Depth 254mm | ||
Width 250mm | ||
Sub Type Floodlight | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The brennenstuhl Portable LED worklight provides efficient illumination with a high luminous flux of 3300 lm. Ideal for painting and finishing tasks, it ensures exceptional colour rendering, making it a valuable tool for professionals requiring accurate lighting.
Equipped with Durable Everlight SMD LEDs for an extended lifespan
Offers a stable, foldable support with protective corners and an ergonomic handle
Features a continuously adjustable reflector that locks in place with a quick-clamp system
Constructed with a robust aluminium housing for durability
Related links
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 3300 lm 240V
- brennenstuhl JARO Light 30 W Black IP65, 220V ac
- brennenstuhl D 9051 MRA Spotlight Grey IP54, 240V
- brennenstuhl 1171 LED Floodlight 5800 lm 240V
- brennenstuhl JARO 7060 Projector 5800 lm 220V
- brennenstuhl JARO 3060 Projector 2300 lm 220V
- brennenstuhl JARO 3060 P Projector 2300 lm 220V
- brennenstuhl 1171 LED Floodlight 4800 lm 240V
