RS Better World
brennenstuhl JARO 7060 Projector, 50 W Black, 5800 lm, IP65, 220V
- RS Stock No.:
- 780-287
- Mfr. Part No.:
- 1171250541
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
€48.06
(exc. VAT)
€59.11
(inc. VAT)
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.06 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 780-287
- Mfr. Part No.:
- 1171250541
- Manufacturer:
- brennenstuhl
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Power | 50W | |
| Product Type | Projector | |
| Voltage | 220V | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Colour | Black | |
| Mount Type | Wall | |
| Luminous Flux | 5800lm | |
| Series | JARO 7060 | |
| Depth | 60mm | |
| Height | 165mm | |
| Width | 225mm | |
| Hazardous Area Certification | No | |
| Better World Verification | EU Energy Efficiency Label D, UK Energy Efficiency Label D | |
| Sub Type | Floodlight | |
| Lamp Type | LED | |
| Better World Product | Yes | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Power 50W | ||
Product Type Projector | ||
Voltage 220V | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Colour Black | ||
Mount Type Wall | ||
Luminous Flux 5800lm | ||
Series JARO 7060 | ||
Depth 60mm | ||
Height 165mm | ||
Width 225mm | ||
Hazardous Area Certification No | ||
Better World Verification EU Energy Efficiency Label D, UK Energy Efficiency Label D | ||
Sub Type Floodlight | ||
Lamp Type LED | ||
Better World Product Yes | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The brennenstuhl Powerful LED floodlight offers versatile lighting solutions for indoor and outdoor use, making it an Ideal choice for enhanced visibility and safety in various settings.
Delivers a luminous flux of 5800 lm for excellent brightness
Consumes only 50 W, ensuring energy efficiency
Constructed with a robust aluminium housing for durability
Features an IK08 shock resistance rating for added reliability
IP65 protection rating guarantees suitability for outdoor conditions
Related links
- brennenstuhl JARO 7060 P PIR Included Projector 5800 lm 220V
- brennenstuhl JARO 3060 Projector 2300 lm 220V
- brennenstuhl JARO 3060 P Projector 2300 lm 220V
- brennenstuhl 1171 LED Floodlight 5800 lm 240V
- brennenstuhl JARO Light 30 W Black IP65, 220V ac
- brennenstuhl JARO Light 10 W Black IP65, 220V ac
- brennenstuhl JARO Light 150 W Black IP65, 220V ac
- brennenstuhl JARO Light 100 W Black IP65, 220V ac
