brennenstuhl JARO 7060 P PIR Included Projector, 50 W Black, 5800 lm, IP65, 220V
- RS Stock No.:
- 780-290
- Mfr. Part No.:
- 1171250542
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
€80.57
(exc. VAT)
€99.10
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.57 |
*price indicative
- RS Stock No.:
- 780-290
- Mfr. Part No.:
- 1171250542
- Manufacturer:
- brennenstuhl
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Power | 50W | |
| Product Type | Projector | |
| Voltage | 220V | |
| Incandescent Equivalent Wattage | 50W | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Mount Type | Wall Mount | |
| Luminous Flux | 5800lm | |
| Colour | Black | |
| Colour Temperature | 6500K | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 30000h | |
| Series | JARO 7060 P | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | IK08 | |
| Height | 215mm | |
| Depth | 45mm | |
| Width | 195mm | |
| Hazardous Area Certification | No | |
| Sub Type | Floodlight | |
| PIR Included | Yes | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Beam Angle | 180° | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Power 50W | ||
Product Type Projector | ||
Voltage 220V | ||
Incandescent Equivalent Wattage 50W | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Mount Type Wall Mount | ||
Luminous Flux 5800lm | ||
Colour Black | ||
Colour Temperature 6500K | ||
Minimum Operating Temperature -20°C | ||
Lifespan 30000h | ||
Series JARO 7060 P | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals IK08 | ||
Height 215mm | ||
Depth 45mm | ||
Width 195mm | ||
Hazardous Area Certification No | ||
Sub Type Floodlight | ||
PIR Included Yes | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Beam Angle 180° | ||
- COO (Country of Origin):
- CN
The brennenstuhl LED projector provides exceptional illumination for both indoor and outdoor installations with a powerful infrared motion detector, ensuring comprehensive security and convenience.
Delivers an impressive 5800 lumens for bright lighting
50W power consumption ensures efficient energy use
Adjustable operational duration from 10 seconds to 5 minutes
IP65 rating guarantees protection against dust and water
Sensor sensitivity can be tailored for optimal performance
Related links
- brennenstuhl JARO 7060 Projector 5800 lm 220V
- brennenstuhl JARO 3060 P Projector 2300 lm 220V
- brennenstuhl JARO 3060 Projector 2300 lm 220V
- brennenstuhl JARO Light 30 W Black IP65, 220V ac
- brennenstuhl JARO Light 10 W Black IP65, 220V ac
- brennenstuhl JARO Light 150 W Black IP65, 220V ac
- brennenstuhl JARO Light 100 W Black IP65, 220V ac
- brennenstuhl 1171 LED Floodlight 5800 lm 240V
