RS Better World

brennenstuhl JARO Light, 1 LED, 30 W Black, 3450 lm, IP65, 220V ac

Subtotal (1 unit)*

€46.58

(exc. VAT)

€57.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.58

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
866-522
Mfr. Part No.:
1171250342
Manufacturer:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Power

30W

Product Type

Light

Voltage

220V ac

Incandescent Equivalent Wattage

200W

IP Rating

IP65

Housing Material

Aluminium

Number of LEDs

1

Mount Type

Wall Mount

Colour

Black

Luminous Flux

3450lm

Colour Temperature

6500K

Lifespan

30000h

Minimum Operating Temperature

-20°C

Colour Reference Code

865

Series

JARO

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS

Width

185mm

Depth

45mm

Height

145mm

Hazardous Area Certification

No

Better World Product

Yes

PIR Included

No

Sub Type

Outdoor Floodlight

Lamp Type

LED

Better World Verification

EU Energy Efficiency Label D, UK Energy Efficiency Label D

Beam Angle

110°

Lamp Supplied

Yes

Diffuser Material

Glass

COO (Country of Origin):
CN
The Brennenstuhl LED floodlight offers powerful illumination combined with an infrared motion detector, making it Ideal for enhancing security. Perfectly suited for both indoor and outdoor use, it ensures reliable performance with Durable construction.

Super-bright Everlight SMD LEDs deliver 3450 lm of luminous flux

Switch-on time adjustable from approximately 10 seconds to 5 minutes

Infrared motion detector features a detection range of up to 10 metres

Twilight sensor is adjustable for optimal light sensitivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy