brennenstuhl Rechargeable LED Light, 1 LED, 50 W Black, 4000 lm, IP65, 220V ac
- RS Stock No.:
- 866-531
- Mfr. Part No.:
- 1173700017
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
€70.35
(exc. VAT)
€86.53
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.35 |
*price indicative
- RS Stock No.:
- 866-531
- Mfr. Part No.:
- 1173700017
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Light | |
| Power | 50W | |
| Voltage | 220V ac | |
| IP Rating | IP65 | |
| Incandescent Equivalent Wattage | 250W | |
| Number of LEDs | 1 | |
| Housing Material | Aluminium | |
| Mount Type | Wall Mount | |
| Luminous Flux | 4000lm | |
| Colour | Black | |
| Colour Temperature | 6500K | |
| Lifespan | 30000h | |
| Colour Reference Code | 865 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Rechargeable LED | |
| Depth | 100mm | |
| Height | 160mm | |
| Width | 160mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Sub Type | Outdoor Floodlight | |
| Lamp Type | LED | |
| PIR Included | No | |
| Beam Angle | 110° | |
| Lamp Supplied | Yes | |
| Diffuser Material | Glass | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Light | ||
Power 50W | ||
Voltage 220V ac | ||
IP Rating IP65 | ||
Incandescent Equivalent Wattage 250W | ||
Number of LEDs 1 | ||
Housing Material Aluminium | ||
Mount Type Wall Mount | ||
Luminous Flux 4000lm | ||
Colour Black | ||
Colour Temperature 6500K | ||
Lifespan 30000h | ||
Colour Reference Code 865 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Series Rechargeable LED | ||
Depth 100mm | ||
Height 160mm | ||
Width 160mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Sub Type Outdoor Floodlight | ||
Lamp Type LED | ||
PIR Included No | ||
Beam Angle 110° | ||
Lamp Supplied Yes | ||
Diffuser Material Glass | ||
- COO (Country of Origin):
- CN
The Brennenstuhl rechargeable LED floodlight is a robust lighting solution designed for both indoor and outdoor use. It delivers powerful illumination with a modern aluminium housing, making it perfect for various settings.
Delivers an impressive luminous flux of 4000 lm for effective lighting
Includes a 100% / 50% dimming function for adjustable brightness
Features a foldable frame for easy storage and transport
Equipped with a lithium-ion battery, ensuring long-lasting performance
Related links
- brennenstuhl Professional LED Light 50 W Black IP65, 220V ac
- brennenstuhl Solar LED Light 3.9 W Black IP65, 220V ac
- brennenstuhl JARO Light 30 W Black IP65, 220V ac
- brennenstuhl JARO Light 150 W Black IP65, 220V ac
- brennenstuhl JARO Light 10 W Black IP65, 220V ac
- brennenstuhl JARO Light 100 W Black IP65, 220V ac
- LEDLENSER AF8R Floodlight 50.8 W Black IP67, 10.8V
- brennenstuhl Rechargeable LED Floodlight Work Light 7.4V, IP65
