brennenstuhl Professional LED Light, 1 LED, 50 W Black, 6800 lm, IP65, 220V ac
- RS Stock No.:
- 866-519
- Mfr. Part No.:
- 1173070030
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
€188.43
(exc. VAT)
€231.77
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €188.43 |
*price indicative
- RS Stock No.:
- 866-519
- Mfr. Part No.:
- 1173070030
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Light | |
| Power | 50W | |
| Voltage | 220V ac | |
| Incandescent Equivalent Wattage | 400W | |
| IP Rating | IP65 | |
| Number of LEDs | 1 | |
| Housing Material | Aluminium | |
| Luminous Flux | 6800lm | |
| Mount Type | Wall Mount | |
| Colour | Black | |
| Colour Temperature | 6500K | |
| Lifespan | 30000h | |
| Minimum Operating Temperature | -20°C | |
| Colour Reference Code | 865 | |
| Series | Professional LED | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Width | 110mm | |
| Depth | 286mm | |
| Height | 180mm | |
| Lamp Type | LED | |
| Sub Type | Outdoor Floodlight | |
| PIR Included | No | |
| Hazardous Area Certification | No | |
| Diffuser Material | Glass | |
| Lamp Supplied | Yes | |
| Beam Angle | 110° | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Light | ||
Power 50W | ||
Voltage 220V ac | ||
Incandescent Equivalent Wattage 400W | ||
IP Rating IP65 | ||
Number of LEDs 1 | ||
Housing Material Aluminium | ||
Luminous Flux 6800lm | ||
Mount Type Wall Mount | ||
Colour Black | ||
Colour Temperature 6500K | ||
Lifespan 30000h | ||
Minimum Operating Temperature -20°C | ||
Colour Reference Code 865 | ||
Series Professional LED | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Width 110mm | ||
Depth 286mm | ||
Height 180mm | ||
Lamp Type LED | ||
Sub Type Outdoor Floodlight | ||
PIR Included No | ||
Hazardous Area Certification No | ||
Diffuser Material Glass | ||
Lamp Supplied Yes | ||
Beam Angle 110° | ||
- COO (Country of Origin):
- CN
The Brennenstuhl professional LED hybrid construction floodlight offers versatile lighting for various work environments. With its adjustable ball joint and robust design, this floodlight is perfect for illuminating your workspace effectively.
Luminous flux of 6800 lumens for powerful illumination
Four adjustable brightness settings for customised lighting
Hybrid technology allows for battery and mains operation
Durable construction with break-proof plastic and aluminium housing
Related links
- brennenstuhl Rechargeable LED Light 50 W Black IP65, 220V ac
- brennenstuhl Solar LED Light 3.9 W Black IP65, 220V ac
- brennenstuhl JARO Light 10 W Black IP65, 220V ac
- brennenstuhl JARO Light 30 W Black IP65, 220V ac
- brennenstuhl JARO Light 150 W Black IP65, 220V ac
- brennenstuhl JARO Light 100 W Black IP65, 220V ac
- brennenstuhl JARO 7060 Projector 5800 lm 220V
- brennenstuhl JARO 7060 P PIR Included Projector 5800 lm 220V
