Thorlux Lighting Floodlight, 1 LED, 2510 lm, IP66
- RS Stock No.:
- 122-2769
- Mfr. Part No.:
- STF17413LF19145
- Manufacturer:
- Thorlux Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-2769
- Mfr. Part No.:
- STF17413LF19145
- Manufacturer:
- Thorlux Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thorlux Lighting | |
| Product Type | Floodlight | |
| Number of LEDs | 1 | |
| Luminous Flux | 2510 lm | |
| IP Rating | IP66 | |
| Depth | 240 mm | |
| Height | 135 mm | |
| Lamp Supplied | Yes | |
| Lamp Type | LED | |
| Standards/Approvals | CE | |
| Sub Type | Wall Mount | |
| Width | 380 mm | |
| Select all | ||
|---|---|---|
Brand Thorlux Lighting | ||
Product Type Floodlight | ||
Number of LEDs 1 | ||
Luminous Flux 2510 lm | ||
IP Rating IP66 | ||
Depth 240 mm | ||
Height 135 mm | ||
Lamp Supplied Yes | ||
Lamp Type LED | ||
Standards/Approvals CE | ||
Sub Type Wall Mount | ||
Width 380 mm | ||
- COO (Country of Origin):
- GB
Thorlux LED Floodlight Wall Mount
Thorlux Lighting has introduced the Starflood floodlight that is versatile, precision engineered that is suitable for various applications. The Starflood features a diecast body that incorporates fins to channel water away to improve LED efficiency, with a UV stabilised polycarbonate lens. The LED circuit board contains an over voltage protection, so if one LED was to fail then the others continue to operate. The LEDs ensure high performance with excellent efficiency (109 lumens per circuit watt) and longevity (up to 100000 hours).
Features and Benefits
Diecast aluminium body
Graphite full polyester powder finish
Polycarbonate lens
High performance LEDs
100000 hour rated life
5700K (Daylight) colour temperature
Protection rating: IP66
Related links
- Thorlux Lighting Starflood Floodlight Graphite IP66
- Philips Lighting BVP164 Floodlight 10 W IP65, 220 → 240 V
- Philips Lighting BVP165 Floodlight 200 W IP65, 220 → 240 V
- Philips Lighting BVP169 Floodlight 90 W Cool Daylight 10500 lm, IP65
- SHOT GEMINI LITE Floodlight 30.5 W Anthracite IP66
- SEEREP GEMINI LITE Floodlight 21 W Anthracite IP66
- SHOT GEMINI LITE AS Floodlight 30.5 W Anthracite IP66
- Philips Lighting BVP167 Floodlight 70 W Grey IP65
