SHOT GEMINI LITE Floodlight, 1 LED, 30.5 W Anthracite, 5434 lm, IP66

Subtotal (1 unit)*

€252.40

(exc. VAT)

€310.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€252.40

*price indicative

RS Stock No.:
270-0765
Mfr. Part No.:
256643.130
Manufacturer:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Product Type

Floodlight

Power

30.5W

Incandescent Equivalent Wattage

425W

IP Rating

IP66

Number of LEDs

1

Luminous Flux

5434lm

Colour

Anthracite

Lifespan

30000h

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

45°C

Series

GEMINI LITE

Standards/Approvals

No

Hazardous Area Certification

No

PIR Included

No

Lamp Type

LED

Beam Angle

120°

COO (Country of Origin):
IT
The C LUCE Floodlights are an excellent way to illuminate large outdoor areas. The C LUCE range offers floodlighting with various degrees of luminosity. Different mounting options for exterior locations including loading bays, playing fields and car parks.

Expected lifetime of 50000 or 30000 hours

Available with bracket fixing

Less than 20 percent harmonic THD distortion

Beam angle of 120 degree

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy