SHOT GEMINI LITE AS Floodlight, 1 LED, 30.5 W Anthracite, 5434 lm, IP66
- RS Stock No.:
- 270-0767
- Mfr. Part No.:
- 265643.130
- Manufacturer:
- SHOT
Subtotal (1 unit)*
€252.39
(exc. VAT)
€310.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €252.39 |
*price indicative
- RS Stock No.:
- 270-0767
- Mfr. Part No.:
- 265643.130
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Power | 30.5W | |
| Product Type | Floodlight | |
| Incandescent Equivalent Wattage | 425W | |
| IP Rating | IP66 | |
| Number of LEDs | 1 | |
| Luminous Flux | 5434lm | |
| Colour | Anthracite | |
| Minimum Operating Temperature | -35°C | |
| Lifespan | 30000h | |
| Maximum Operating Temperature | 45°C | |
| Series | GEMINI LITE AS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Lamp Type | LED | |
| PIR Included | No | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Power 30.5W | ||
Product Type Floodlight | ||
Incandescent Equivalent Wattage 425W | ||
IP Rating IP66 | ||
Number of LEDs 1 | ||
Luminous Flux 5434lm | ||
Colour Anthracite | ||
Minimum Operating Temperature -35°C | ||
Lifespan 30000h | ||
Maximum Operating Temperature 45°C | ||
Series GEMINI LITE AS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Lamp Type LED | ||
PIR Included No | ||
- COO (Country of Origin):
- IT
The C LUCE Floodlights are an excellent way to illuminate large outdoor areas. The C LUCE range offers floodlighting with various degrees of luminosity. This outdoor floodlights are perfect for lighting areas such as gardens, entrances, facades, buildings and forecourts.
Expected lifetime of 50000 or 30000 hours
Available with bracket fixing
Less than 15 percent harmonic THD distortion
Class I of insulation IEC class
Related links
- SHOT GEMINI LITE Floodlight 30.5 W Anthracite IP66
- SHOT GEMINI LITE Floodlight 61 W Anthracite IP66
- SHOT GEMINI LITE AS Floodlight 61 W Anthracite IP66
- SHOT GEMINI LITE AS Floodlight 21 W Anthracite, IP66
- SEEREP GEMINI LITE Floodlight 21 W Anthracite IP66
- SHOT GEMINI MAX LITE SM Floodlight 230 W Anthracite, IP66
- SHOT GEMINI MAX LITE SM Floodlight 97 W Anthracite, IP66
- SHOT GEMINI MAX LITE SM Floodlight 145 W Anthracite, IP66
