LEDbrennenstuhl CL LED Floodlight, 27 LED Warm White, 1173070010, IP65
- RS Stock No.:
- 249-9667
- Distrelec Article No.:
- 302-39-071
- Mfr. Part No.:
- 1173070010
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
€47.74
(exc. VAT)
€58.72
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.74 |
*price indicative
- RS Stock No.:
- 249-9667
- Distrelec Article No.:
- 302-39-071
- Mfr. Part No.:
- 1173070010
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | LED Floodlight | |
| IP Rating | IP65 | |
| Housing Material | Plastic | |
| Number of LEDs | 27 | |
| Mount Type | Supporting Bracket | |
| Colour | Warm White | |
| Colour Temperature | 6350K | |
| Lifespan | 51000 | |
| Series | CL | |
| Maximum Operating Temperature | 45°C | |
| Depth | 85mm | |
| Standards/Approvals | IEC, RoHS | |
| Height | 180mm | |
| Hazardous Area Certification | No | |
| PIR Included | No | |
| Lamp Type | LED | |
| Lamp Supplied | No | |
| Beam Angle | 80° | |
| LED Luminosity | 950 lm | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type LED Floodlight | ||
IP Rating IP65 | ||
Housing Material Plastic | ||
Number of LEDs 27 | ||
Mount Type Supporting Bracket | ||
Colour Warm White | ||
Colour Temperature 6350K | ||
Lifespan 51000 | ||
Series CL | ||
Maximum Operating Temperature 45°C | ||
Depth 85mm | ||
Standards/Approvals IEC, RoHS | ||
Height 180mm | ||
Hazardous Area Certification No | ||
PIR Included No | ||
Lamp Type LED | ||
Lamp Supplied No | ||
Beam Angle 80° | ||
LED Luminosity 950 lm | ||
- COO (Country of Origin):
- CN
The brennenstuhl® CL 1050 MA mobile LED work light is a versatile LED spotlight designed for multiple uses in workshops, agricultural sheds, or on construction sites (e.g., with scaffolding) for tradespeople, farmers, or experienced DIY enthusiasts.
This compact LED work light can be effortlessly attached to workbenches, pipes, panels, agricultural machinery, tractors, and more, thanks to its integrated clamp. With its built-in articulated ball joint, the LED work light can be quickly tilted up to 360° and oriented in any desired direction.
Discover the detailed product features below :
Powerful SMD LEDs
Power : 10W
Luminous flux : 950lm
Lighting modes : 100% / 50% / 25%
Rechargeable Li-Ion battery : 3.7V/2.5Ah with charge indicator
Battery life : Up to 12 hours
Charging time : 3 hours
USB with Powerbank function (integrated external/backup battery)
USB-C connecting cable
Lightweight, impact-resistant plastic casing
Effective clamping device (max. clamping diameter: 55mm)
Protection rating : IP65 (Dust-tight and protected against water jets)
Color temperature : 6350K
Impact resistance rating : IK08
Related links
- LEDbrennenstuhl CL LED Floodlight 1173070020, IP65
- brennenstuhl 1178 LED Floodlight 1178900200, IP44
- RS PRO Floodlight 10 W Warm White IP65
- LEDbrennenstuhl TU 23051 Floodlight 9171421100, IP54
- TradeTuff Eco Solar Solar Powered LED Floodlight 80 W Warm White IP65, 12.8V
- TradeTuff Eco Solar PIR Included Solar Powered LED Floodlight 36 W Warm White IPX5, 7.4V
- RS PRO Floodlight 20 W Warm White IP65
- Philips Lighting BVP169 Floodlight 200 W Cool Daylight 24000 lm, IP65
