LEDbrennenstuhl TU 23051 Floodlight, 720 LED, 9171421100, IP54
- RS Stock No.:
- 270-2257
- Mfr. Part No.:
- 9171421100
- Manufacturer:
- brennenstuhl
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-2257
- Mfr. Part No.:
- 9171421100
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Floodlight | |
| IP Rating | IP54 | |
| Incandescent Equivalent Wattage | 190W | |
| Housing Material | Plastic | |
| Number of LEDs | 720 | |
| Mount Type | Surface | |
| Colour Temperature | 6500K | |
| Lifespan | 30000h | |
| Series | TU 23051 | |
| Standards/Approvals | ISO 5748 | |
| Depth | 430mm | |
| Height | 1.31m | |
| PIR Included | No | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| Beam Angle | 360° | |
| LED Luminosity | 23700 + 3200 lm | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Floodlight | ||
IP Rating IP54 | ||
Incandescent Equivalent Wattage 190W | ||
Housing Material Plastic | ||
Number of LEDs 720 | ||
Mount Type Surface | ||
Colour Temperature 6500K | ||
Lifespan 30000h | ||
Series TU 23051 | ||
Standards/Approvals ISO 5748 | ||
Depth 430mm | ||
Height 1.31m | ||
PIR Included No | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
Beam Angle 360° | ||
LED Luminosity 23700 + 3200 lm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The brennenstuhl® professionalLINE TU 23051 M FR LED construction site floodlight with its 23700 lumen tower is perfect for outdoor use thanks to its IP54 protection rating and 5m hydrocarbon-resistant cable. This mobile LED lighting tower provides 360° light diffusion to illuminate large areas, ensuring perfect, glare-free brightness. The portable LED floodlight on a mast also features a 3200 lumen telescopic spot.
Discover the detailed product features below :
All-terrain, portable floodlight with foot brake
Tube with 360° peripheral lighting and an additional tiltable and rotatable telescopic spot (lockable and extendable to a maximum height of 1.73m)
2 independently switchable light sources
2 power outlets (2P+T 16A/230V), protected against dust and water splashes (IP54)
2 wheels for easy and effortless transport
Lighting modes : 100% / 50% / 25%
Tube luminous flux : 23700lm
Spot luminous flux : 3200lm
Power : 190W
Color temperature : 6500K
5m H07RN-F 3G1,5 cable
Protection rating : IP54
Impact resistance rating : IK08
Protection class : I
Related links
- LEDbrennenstuhl AL PIR Included Floodlight 1178020901, IP44
- LEDbrennenstuhl CL LED Floodlight 1173070020, IP65
- LEDbrennenstuhl CL LED Floodlight 1173070010, IP65
- LEDLENSER Rechargeable COB LED Floodlight Work Light 3.7V IP54
- Bosch LED Floodlight Light 18V, IP54
- brennenstuhl 1171 LED Floodlight 100 W Black 13500 lm 240V
- brennenstuhl LED Floodlight Work Light 240V, IP54
- brennenstuhl LED Floodlight Work Light 240V, IP54
