LEDbrennenstuhl CL LED Floodlight, 84 LED Warm White, 1173070020, IP65
- RS Stock No.:
- 249-9668
- Distrelec Article No.:
- 302-39-072
- Mfr. Part No.:
- 1173070020
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
€114.64
(exc. VAT)
€141.01
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.64 |
*price indicative
- RS Stock No.:
- 249-9668
- Distrelec Article No.:
- 302-39-072
- Mfr. Part No.:
- 1173070020
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | LED Floodlight | |
| IP Rating | IP65 | |
| Housing Material | Plastic | |
| Number of LEDs | 84 | |
| Colour | Warm White | |
| Mount Type | Supporting Bracket | |
| Colour Temperature | 6400K | |
| Lifespan | 54000 | |
| Maximum Operating Temperature | 45°C | |
| Series | CL | |
| Height | 250mm | |
| Depth | 160mm | |
| Standards/Approvals | IEC, RoHS | |
| Lamp Type | LED | |
| PIR Included | No | |
| Hazardous Area Certification | No | |
| Lamp Supplied | No | |
| Beam Angle | 80° | |
| LED Luminosity | 3800 lm | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type LED Floodlight | ||
IP Rating IP65 | ||
Housing Material Plastic | ||
Number of LEDs 84 | ||
Colour Warm White | ||
Mount Type Supporting Bracket | ||
Colour Temperature 6400K | ||
Lifespan 54000 | ||
Maximum Operating Temperature 45°C | ||
Series CL | ||
Height 250mm | ||
Depth 160mm | ||
Standards/Approvals IEC, RoHS | ||
Lamp Type LED | ||
PIR Included No | ||
Hazardous Area Certification No | ||
Lamp Supplied No | ||
Beam Angle 80° | ||
LED Luminosity 3800 lm | ||
- COO (Country of Origin):
- CN
The brennenstuhl® CL 4050 MA mobile LED work light is a versatile LED spotlight designed for multiple uses in workshops, agricultural sheds, or on construction sites for tradespeople, farmers, or experienced DIY enthusiasts.
This compact LED work light can be effortlessly attached to workbenches, pipes, panels, agricultural machinery, tractors, and more, thanks to its integrated clamp. With its built-in articulated ball joint, the LED work light can be quickly tilted up to 360° and oriented in any desired direction.
Discover the detailed product features below :
Powerful SMD LEDs
Power : 40W
Luminous flux : 3800lm
Lighting modes : 100% / 50% / 25%
Rechargeable Li-Ion battery : 7.4V/5Ah with charge indicator
Battery life : Up to 12 hours
Charging time : 5 hours
USB with Powerbank function (integrated external/backup battery)
USB-C connecting cable
Lightweight, impact-resistant plastic casing
Effective clamping device (max. clamping diameter : 55mm)
Protection rating : IP65 (Dust-tight and protected against water jets)
Color temperature : 6400K
Impact resistance rating : IK08
Related links
- LEDbrennenstuhl CL LED Floodlight 1173070010, IP65
- Knightsbridge FLN Floodlight 50 W Cool White IP65, 230V ac
- brennenstuhl 1178 LED Floodlight 1178900200, IP44
- RS PRO Floodlight 10 W Warm White IP65
- TradeTuff Eco Solar Solar Powered LED Floodlight 80 W Warm White IP65, 12.8V
- TradeTuff Eco Solar PIR Included Solar Powered LED Floodlight 36 W Warm White IPX5, 7.4V
- SHOT SLD E27 LED Reflector Lamp 9.5 W(75 W) Warm White, Reflector shape
- SHOT STD E27 GLS LED Lamp 23.5 W(190 W) Warm White, GLS shape
