Philips Lighting BVP169 Floodlight, 1 LED, 200 W Cool Daylight, Warm White, 24000 lm, IP65

Subtotal (1 unit)*

€384.41

(exc. VAT)

€472.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€384.41

*price indicative

RS Stock No.:
217-729
Mfr. Part No.:
911401878386
Manufacturer:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Power

200W

Product Type

Floodlight

IP Rating

IP65

Number of LEDs

1

Housing Material

Aluminium

Luminous Flux

24000lm

Colour

Cool Daylight, Warm White

Mount Type

Universal, Bracket, Angle

Colour Temperature

6500K

Minimum Operating Temperature

-25°C

Lifespan

50000h

Maximum Operating Temperature

40°C

Series

BVP169

Standards/Approvals

CE mark, EU RoHS Compliant, ENEC mark

Width

336mm

Height

41mm

Depth

474mm

Sub Type

Multi-Colour Temperature

Lamp Type

LED

Hazardous Area Certification

No

Diffuser Material

Tempered Glass

Beam Angle

110°

COO (Country of Origin):
CN
The Philips Lighting Floodlight offers the convenience of adjustable colour temperature with a simple switch. Enjoy the flexibility of warm white, neutral white, or cool white in a single product. Designed with high quality standards, this range combines reliability, energy efficiency, and affordability, making it the perfect choice for your lighting needs.

Inrush time 0.0284 ms

Power Consumption 200 W

Power Factor 0.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy