SHOT SLD E27 LED Reflector Lamp 9.5 W(75 W), 3000K, Warm White, Reflector shape
- RS Stock No.:
- 249-6478
- Mfr. Part No.:
- SLD551022D
- Manufacturer:
- SHOT
Subtotal (1 unit)*
€20.68
(exc. VAT)
€25.44
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.68 |
*price indicative
- RS Stock No.:
- 249-6478
- Mfr. Part No.:
- SLD551022D
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Product Type | LED Reflector Lamp | |
| Lamp Base/Socket | E27 | |
| Power | 9.5W | |
| Current | 57mA | |
| Series | SLD | |
| Incandescent Equivalent Wattage | 75W | |
| Dimmable | Yes | |
| Lamp Shape | Reflector | |
| Colour Temperature | 3000K | |
| Colour | Warm White | |
| Voltage | 240V | |
| Luminous Flux | 870lm | |
| Lifespan | 25000h | |
| Diameter | 95mm | |
| Length | 90mm | |
| Standards/Approvals | RoHS | |
| Viewing Angle | 40 ° | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Product Type LED Reflector Lamp | ||
Lamp Base/Socket E27 | ||
Power 9.5W | ||
Current 57mA | ||
Series SLD | ||
Incandescent Equivalent Wattage 75W | ||
Dimmable Yes | ||
Lamp Shape Reflector | ||
Colour Temperature 3000K | ||
Colour Warm White | ||
Voltage 240V | ||
Luminous Flux 870lm | ||
Lifespan 25000h | ||
Diameter 95mm | ||
Length 90mm | ||
Standards/Approvals RoHS | ||
Viewing Angle 40 ° | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The Bot Lightings 230V, dimmable LED parabolic aluminized reflector of PAR30 lamp with 40° of beam angle.
LED lamp
Directional
PAR30
IP65, 870Lm, 40°, 230V, E273000°k, 25000 hours
Related links
- SHOT SLD E27 LED Reflector Lamp 16 W(120 W) Warm White, Reflector shape
- SHOT SLD E27 LED Reflector Lamp 9.5 W(75 W) Cool White, Reflector shape
- SHOT SLD E27 LED Reflector Lamp 16 W(120 W) Cool White, Reflector shape
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 6 W(70 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb GU10 LED Reflector Lamp 6.2 W(70 W) Warm White, Reflector shape
- SHOT SLD E27 LED GLS Bulb 30 W(30 W) Warm White, Elliptical shape
- SHOT SLD E27 LED GLS Bulb 36 W(36 W) Warm White, Elliptical shape
- SHOT SLD6 GU5.3 LED Reflector Lamp 6.2 W(38 W) Warm White, Reflector shape
