Nightsearcher EcoStar Pro Floodlights Floodlight, 1 LED, 50 W White, 5000 lm, IP65, 100V ac, 240 V ac
- RS Stock No.:
- 826-8689
- Mfr. Part No.:
- NSESPRO50
- Manufacturer:
- Nightsearcher
Subtotal (1 unit)*
€97.91
(exc. VAT)
€120.43
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.91 |
*price indicative
- RS Stock No.:
- 826-8689
- Mfr. Part No.:
- NSESPRO50
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Floodlight | |
| Power | 50W | |
| Voltage | 100V ac, 240V ac | |
| Incandescent Equivalent Wattage | 50W | |
| IP Rating | IP65 | |
| Number of LEDs | 1 | |
| Housing Material | Die Cast Aluminium | |
| Luminous Flux | 5000lm | |
| Colour | White | |
| Mount Type | Pole | |
| Plug Type | CEE | |
| Series | EcoStar Pro Floodlights | |
| Standards/Approvals | RoHS | |
| Width | 255mm | |
| Depth | 93mm | |
| Height | 376mm | |
| Sub Type | Outdoor | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| PIR Included | No | |
| Lamp Supplied | Yes | |
| Diffuser Material | Glass | |
| Beam Angle | 120° | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Floodlight | ||
Power 50W | ||
Voltage 100V ac, 240V ac | ||
Incandescent Equivalent Wattage 50W | ||
IP Rating IP65 | ||
Number of LEDs 1 | ||
Housing Material Die Cast Aluminium | ||
Luminous Flux 5000lm | ||
Colour White | ||
Mount Type Pole | ||
Plug Type CEE | ||
Series EcoStar Pro Floodlights | ||
Standards/Approvals RoHS | ||
Width 255mm | ||
Depth 93mm | ||
Height 376mm | ||
Sub Type Outdoor | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
PIR Included No | ||
Lamp Supplied Yes | ||
Diffuser Material Glass | ||
Beam Angle 120° | ||
- COO (Country of Origin):
- CN
Nightsearcher ECOSTAR SMD LED Floodlight
The Nightsearcher new Ecostar SMD represents a new age in High power LED floodlighting, featuring advanced SMD (surface mounted diodes) which deliver a more natural light and twice the light spread. The Ecostar SMD Floodlight has been manufactured to work with LED, giving more light output from a smaller sized casing. The Ecostar is IP65 rated (water and rust resistant) and is covered by a 2 year warranty. This LED energy efficient Floodlight is can be powered from long cable runs and off very small generators. Using LED means no replacement bulbs are required and a 500% increase in output per watt when compared to incandescent lights.
High powered Epistar LED
Robust aluminium casing
Adjustable bracket
Low heat emission, no cool down required before storage
Compact design, smaller than fluorescent heads
IP65 rating
Related links
- Nightsearcher Ecostar Pro Linkable Range Floodlight 50 W IP65
- PowerLED Flex-PIR PIR Included Floodlight 50 W White IP65
- Nightsearcher NEXSUN PIR Included Floodlight 21 W Multicolour IP65, 13.5V
- LEDVANCE FL PFM Floodlight 2400 lm 100V ac, 277 V ac
- Sylvania SylFlood Floodlight 5000 lm 240V
- PowerLED Flex-PIR PIR Included Floodlight 70 W White IP65
- Nightsearcher Faststar m Floodlight 50 W Cool White IP65
- Philips Lighting BVP164 Floodlight 10 W IP65, 220 → 240 V