RS Better World
Nightsearcher NEXSUN Floodlight, 20 LED, 1 W Black, 1000 lm, IP65, 3.7V
- RS Stock No.:
- 266-2709
- Mfr. Part No.:
- NEXSUN-2IN1
- Manufacturer:
- Nightsearcher
Subtotal (1 unit)*
€39.47
(exc. VAT)
€48.55
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.47 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 266-2709
- Mfr. Part No.:
- NEXSUN-2IN1
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Power | 1W | |
| Product Type | Floodlight | |
| Voltage | 3.7V | |
| IP Rating | IP65 | |
| Number of LEDs | 20 | |
| Luminous Flux | 1000lm | |
| Mount Type | Wall | |
| Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Series | NEXSUN | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| PIR Included | No | |
| Hazardous Area Certification | No | |
| Better World Claim | Renewable Energy Solution | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Power 1W | ||
Product Type Floodlight | ||
Voltage 3.7V | ||
IP Rating IP65 | ||
Number of LEDs 20 | ||
Luminous Flux 1000lm | ||
Mount Type Wall | ||
Colour Black | ||
Minimum Operating Temperature -20°C | ||
Series NEXSUN | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Better World Product Yes | ||
PIR Included No | ||
Hazardous Area Certification No | ||
Better World Claim Renewable Energy Solution | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NightSearcher NexSun 2IN1 solar powered wall light is a 1000 lumens wall mounted LED security light with a detachable body. The two in one solar powered security light can quickly and easily be detached to become a portable light for use in and around the garden. The modern and slim line garden light is ideal for use at entrances and exits or dark walkways where constant light is not required.
5 meters detection range
Mono crystalline 1W solar panel
80mm x 72mm x 225mm dimensions
10 hours charging time for battery
3 Year standard warranty on parts and components and 1 year warranty on battery
Related links
- Nightsearcher NexSun PIR Included Solar Powered LED Floodlight 550 lm 3.7V
- Nightsearcher NexSun PIR Included Solar Powered LED Floodlight 1500 lm 3.7V
- Nightsearcher NEXSUN PIR Included Floodlight 6.8 W Multicolour IP65, 3.7V
- Nightsearcher NEXSUN Floodlight 220 lm 3V
- Nightsearcher NEXSUN PIR Included Floodlight 15 W Multicolour IP65, 7.4V
- Nightsearcher NEXSUN PIR Included Floodlight 12.5 W IP65, 6.4V
- Nightsearcher NEXSUN PIR Included Floodlight 4.5 W IP65, 5.5V
- RS PRO PIR Included Floodlight 3.5 W IP65, 3.7V