RS PRO Floodlight, 2 LED, 140 W, 14000 lm, IP65, 230 V
- RS Stock No.:
- 795-6537
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€473.41
(exc. VAT)
€582.29
(inc. VAT)
- RS Stock No.:
- 795-6537
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wattage | 140 W | |
| Voltage | 230 V | |
| IP Rating | IP65 | |
| Number of LEDs | 2 | |
| Luminosity | 14000 lm | |
| Colour Temperature | 3500K | |
| Dimensions | 330 x 450 x 200 mm | |
| Height | 330mm | |
| Width | 450 mm | |
| Depth | 200 mm | |
| Solar Panel | No | |
| Lamp Type | LED | |
| Floodlight Type | Indoor, Outdoor | |
| Beam Angle | 60° | |
| Lamp Supplied | Yes | |
| Standards Met | RoHS Compliant | |
| Case Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wattage 140 W | ||
Voltage 230 V | ||
IP Rating IP65 | ||
Number of LEDs 2 | ||
Luminosity 14000 lm | ||
Colour Temperature 3500K | ||
Dimensions 330 x 450 x 200 mm | ||
Height 330mm | ||
Width 450 mm | ||
Depth 200 mm | ||
Solar Panel No | ||
Lamp Type LED | ||
Floodlight Type Indoor, Outdoor | ||
Beam Angle 60° | ||
Lamp Supplied Yes | ||
Standards Met RoHS Compliant | ||
Case Material Aluminium | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO Floodlight 200 W Cool White IP65
- RS PRO Floodlight 160 W Cool White IP65
- PowerLED Blade2 Floodlight 100 W White IP65
- Knightsbridge FLP Floodlight 100 W IP65, 230 V ac
- Nightsearcher NSESPROLINK100 Floodlight 100 W IP65
- Bailey Electric & Electronics bv LED Floodlight switch Floodlight 14000 lm 260V
- LEDVANCE FL Floodlight 14000 lm 240V
- RS PRO Floodlight 100 W IP65, 100 → 240 V ac

