SMC LFE3D8F1 Series Flow Sensor Flow Sensor for Water, 0.5L/min Min, 200L/min Max
- RS Stock No.:
- 402-815
- Mfr. Part No.:
- LFE3D8F1
- Manufacturer:
- SMC
Subtotal (1 unit)*
€813.39
(exc. VAT)
€1,000.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €813.39 |
*price indicative
- RS Stock No.:
- 402-815
- Mfr. Part No.:
- LFE3D8F1
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Sensor | |
| Media Monitored | Water | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 0.5L/min | |
| Housing Material | Fluorelastomer, Brass, Polyphenylene Sulphide | |
| Maximum Flow Rate | 200L/min | |
| Connection Type | M12 Connector | |
| Maximum Pressure | 1MPa | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Media Temperature | 85°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | LFE3D8F1 | |
| Standards/Approvals | CE Marking (EMC Directive, RoHS Directive) | |
| Current Rating | 80mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Sensor | ||
Media Monitored Water | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 0.5L/min | ||
Housing Material Fluorelastomer, Brass, Polyphenylene Sulphide | ||
Maximum Flow Rate 200L/min | ||
Connection Type M12 Connector | ||
Maximum Pressure 1MPa | ||
Minimum Media Temperature 0°C | ||
IP Rating IP65 | ||
Maximum Supply Voltage 24V dc | ||
Maximum Media Temperature 85°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series LFE3D8F1 | ||
Standards/Approvals CE Marking (EMC Directive, RoHS Directive) | ||
Current Rating 80mA | ||
- COO (Country of Origin):
- JP
The SMC Electromagnetic digital flow switch designed for monitoring and controlling fluid flow in industrial systems. It is compact and efficient, making it suitable for various applications involving water or water-soluble coolants.
IP65 rated construction ensures durability and resistance to environmental factors
Allows for zero-reset settings and adjustable flow direction after installation
Related links
- SMC PF2A521 Series Flow Sensor Flow Sensor for Air 200L/min Max
- SMC PFMB720 Series Flow Sensor Flow Sensor for Air 200L/min Max
- ifm electronic SBY357 Series Flow Sensor Flow Sensor 200L/min Max
- ifm electronic SBG346 Series Flow Sensor Flow Sensor 200L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor for Gas 2L/min 200L/min Max
- SMC PF2A721 Series Flow Sensor Flow Sensor for Air 200L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 200L/min Max
- Festo SFAB Series Flow Sensor Flow Controller 200L/min Max
