SMC PF2A521 Series Flow Sensor Flow Sensor for Air, 20L/min Min, 200L/min Max
- RS Stock No.:
- 402-817
- Mfr. Part No.:
- PF2A521-F03N-2
- Manufacturer:
- SMC
Subtotal (1 unit)*
€390.37
(exc. VAT)
€480.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €390.37 |
*price indicative
- RS Stock No.:
- 402-817
- Mfr. Part No.:
- PF2A521-F03N-2
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Media Monitored | Air | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 20L/min | |
| Maximum Flow Rate | 200L/min | |
| Housing Material | Nitrile Butadiene Rubber, Polybutylene Terephthalate, Aluminium Alloy | |
| Maximum Pressure | 1.0MPa | |
| IP Rating | IP65 | |
| Minimum Media Temperature | 0°C | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Media Temperature | 50°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Series | PF2A521 | |
| Standards/Approvals | RoHS, UKCA, CE | |
| Current Rating | 80mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Media Monitored Air | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 20L/min | ||
Maximum Flow Rate 200L/min | ||
Housing Material Nitrile Butadiene Rubber, Polybutylene Terephthalate, Aluminium Alloy | ||
Maximum Pressure 1.0MPa | ||
IP Rating IP65 | ||
Minimum Media Temperature 0°C | ||
Maximum Supply Voltage 24V dc | ||
Maximum Media Temperature 50°C | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Series PF2A521 | ||
Standards/Approvals RoHS, UKCA, CE | ||
Current Rating 80mA | ||
- COO (Country of Origin):
- JP
The SMC Series PF2A Flow switch is designed for an air. Flow rate setting and monitoring are possible with the digital display. Integrated and remote type displays are available for different types of application. Water resistant construction is used conforming to IP65 protection. Switching from real time flow rate to accumulated flow is possible.
Digital air flow meter with remote sensor
Model with integrated display
Related links
- SMC PF2A721 Series Flow Sensor Flow Sensor for Air 200L/min Max
- SMC PF2A Series Flow Switch Flow Switch for Air 200L/min Max
- ifm electronic SBG346 Series Flow Sensor Flow Sensor 200L/min Max
- ifm electronic SBY357 Series Flow Sensor Flow Sensor 200L/min Max
- SMC LFE3D8F1 Series Flow Sensor Flow Sensor for Water 200L/min Max
- SMC PFMB720 Series Flow Sensor Flow Sensor for Air 200L/min Max
- SMC PF2M721 Series Digital Flow Sensor Flow Sensor for Air 200L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 200L/min Max
