SMC PF2D520 Series Flow Sensor Flow Sensor for Water, 1.8L/min Min, 20L/min Max
- RS Stock No.:
- 402-827
- Mfr. Part No.:
- PF2D520-13-2
- Manufacturer:
- SMC
Subtotal (1 unit)*
€769.26
(exc. VAT)
€946.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €769.26 |
*price indicative
- RS Stock No.:
- 402-827
- Mfr. Part No.:
- PF2D520-13-2
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Media Monitored | Water | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 1.8L/min | |
| Maximum Flow Rate | 20L/min | |
| Maximum Pressure | 1.0MPa | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP65, IP40 | |
| Maximum Media Temperature | 50°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, CE/UKCA | |
| Series | PF2D520 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Media Monitored Water | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 1.8L/min | ||
Maximum Flow Rate 20L/min | ||
Maximum Pressure 1.0MPa | ||
Maximum Supply Voltage 24V dc | ||
Minimum Media Temperature 0°C | ||
IP Rating IP65, IP40 | ||
Maximum Media Temperature 50°C | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, CE/UKCA | ||
Series PF2D520 | ||
- COO (Country of Origin):
- JP
The SMC Digital flow switch designed for deionized water and chemical liquids. Its advanced features ensure precise monitoring and reliable performance in specialized pneumatic systems.
Compact and efficient design for space saving installations
Durable construction for consistent and long lasting functionality
Optimized for accurate flow measurement and control in automation setups
Related links
- SMC IFW510 Series Flow Sensor Flow Sensor for Water 20L/min Max
- ifm electronic SBY323 Series Flow Sensor Flow Sensor 20L/min Max
- Omron D6F Series Air Flow Sensor for Air 20L/min Max
- ifm electronic SV Series Flow Meter Flow Sensor for Coolants 20L/min Max
- Honeywell Technologies Airflow Sensor for Air 20L/min Max
- Honeywell Technologies AWM5000 Series Amplified Airflow Sensor for Dry Gas 20L/min Max
- Honeywell Technologies HAF Series Digital Airflow Sensor for Air 0L/min Min, 20L/min Max
- SMC PF2A521 Series Flow Sensor Flow Sensor for Air 200L/min Max
