SMC PF2M710 Series Digital Flow Sensor Flow Sensor for Air, 0.1L/min Min, 10L/min Max
- RS Stock No.:
- 402-830
- Mfr. Part No.:
- PF2M710S-C4-E-M
- Manufacturer:
- SMC
Subtotal (1 unit)*
€265.26
(exc. VAT)
€326.27
(inc. VAT)
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €265.26 |
*price indicative
- RS Stock No.:
- 402-830
- Mfr. Part No.:
- PF2M710S-C4-E-M
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Media Monitored | Air | |
| Product Type | Flow Sensor | |
| Device Type | Digital Flow Sensor | |
| Minimum Flow Rate | 0.1L/min | |
| Maximum Flow Rate | 10L/min | |
| Housing Material | Gold, Polybutylene Terephthalate, Silicon, 304 Stainless Steel, Fluoroelastomer, Polyphenylene Sulphide, Brass Nickel Plated, Germanium Tetrafluoride | |
| Connection Type | Internal Thread, G, Plug Connection, NPT, Screw Connection | |
| Maximum Pressure | 1MPa | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 50°C | |
| Maximum Operating Temperature | 50°C | |
| Series | PF2M710 | |
| Standards/Approvals | CE-Kennzeichnung (EMV-Richtlinie, RoHS-Richtlinie) | |
| Current Rating | 80mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Media Monitored Air | ||
Product Type Flow Sensor | ||
Device Type Digital Flow Sensor | ||
Minimum Flow Rate 0.1L/min | ||
Maximum Flow Rate 10L/min | ||
Housing Material Gold, Polybutylene Terephthalate, Silicon, 304 Stainless Steel, Fluoroelastomer, Polyphenylene Sulphide, Brass Nickel Plated, Germanium Tetrafluoride | ||
Connection Type Internal Thread, G, Plug Connection, NPT, Screw Connection | ||
Maximum Pressure 1MPa | ||
Maximum Supply Voltage 24V dc | ||
Minimum Media Temperature 0°C | ||
IP Rating IP40 | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 50°C | ||
Maximum Operating Temperature 50°C | ||
Series PF2M710 | ||
Standards/Approvals CE-Kennzeichnung (EMV-Richtlinie, RoHS-Richtlinie) | ||
Current Rating 80mA | ||
- COO (Country of Origin):
- JP
Related links
- SMC PF2M710 Series Digital Flow Sensor Flow Sensor for Air 10L/min Max
- Omron D6F Series Series Flow Sensor Flow Sensor for Air 10L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor for Air 10L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 10L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Sensor 10L/min Max
- SMC IFW510 Series Flow Sensor Flow Sensor for Water 10L/min Max
- SMC PF2A710 Series Flow Sensor Flow Sensor for Air 10L/min Max
- SMC PF2M721 Series Digital Flow Sensor Flow Sensor for Air 200L/min Max
