Sensirion SLF3x Series Liquid Flow Flow Sensor for Liquid, 0.04 L/min Max
- RS Stock No.:
- 253-7039
- Mfr. Part No.:
- SLF3C-1300F
- Manufacturer:
- Sensirion
Subtotal (1 tray of 50 units)*
€8,944.90
(exc. VAT)
€11,002.25
(inc. VAT)
Temporarily out of stock
- Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 + | €178.898 | €8,944.90 |
*price indicative
- RS Stock No.:
- 253-7039
- Mfr. Part No.:
- SLF3C-1300F
- Manufacturer:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Media Monitored | Liquid | |
| Device Type | Liquid Flow | |
| Maximum Flow Rate | 0.04 L/min | |
| Supply Voltage | 3.2 - 3.8 | |
| Series | SLF3x | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Media Monitored Liquid | ||
Device Type Liquid Flow | ||
Maximum Flow Rate 0.04 L/min | ||
Supply Voltage 3.2 - 3.8 | ||
Series SLF3x | ||
- COO (Country of Origin):
- CH
The Sensirion is a compact liquid flow sensor designed for high-volume applications. It enables precise and reliable measurements of dynamic liquid flow rates up to 40 ml/min bi-directionally. Additionally, this version of the SLF3x family sports thermal conductivity feature that enables the measurement of concentrations or distinguishing between different liquids. The SLF3C-1300F sensor features a digital interface (I2C) via a 6-pin standard electrical connector. The SLF3C-1300F builds on the latest generation CMOSens sensor chip that is at the heart of Sensirions flow sensing platform and allows achieving an outstanding performance. The patented CMOSens technology combines the sensor element, signal processing and digital calibration on a small CMOS chip. The well-proven CMOS technology is perfectly suited for high-quality mass production and is the ideal choice for demanding and cost-sensitive OEM applications.
Thermal conductivity measurement
Low flow sensing up to ±40 ml/min
Calibrated for H2O and IPA
Temperature compensated
Turn down ratio 200:1 or better
Very compact and light-weight form factor
Response time below 20 ms
Low flow sensing up to ±40 ml/min
Calibrated for H2O and IPA
Temperature compensated
Turn down ratio 200:1 or better
Very compact and light-weight form factor
Response time below 20 ms
Related links
- Sensirion SLF3x Series Liquid Flow Flow Sensor for Liquid, 0.04 L/min Max
- Sensirion SLS-1500 Series Liquid Flow Meter Flow Meter for Liquid 40 ml/min Max
- Sensirion SLF3x Series Liquid Flow Sensor Flow Sensor for Fluid 2000 μl/min Max
- Sensirion LS32-1500 Series Liquid Flow Meter Flow Meter for Liquid 0.04 L/min Max
- Sensirion Liquid flow evaluation kit SLF3C-1300F Liquid Flow Sensor Evaluation Kit for SF06 SLF3x
- RS PRO Piston Inline Flow Switch for Liquid 0.13 L/min Max
- Sensirion LPG10 Series Liquid Flow Sensor Flow Sensor for Liquid, 0.001 L/min Max
- Sensirion, SLF3x Series Clamp for Use with SLF3S-1300F sensor
