Endress+Hauser DTT35 Series Flow Switch 0.03m/s to 3m/s
- RS Stock No.:
- 267-9262
- Mfr. Part No.:
- DTT35-A3A111DB2BBB
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€425.51
(exc. VAT)
€523.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €425.51 |
*price indicative
- RS Stock No.:
- 267-9262
- Mfr. Part No.:
- DTT35-A3A111DB2BBB
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Flow Switch | |
| Standards/Approvals | RoHS | |
| Series | DTT35 | |
| Maximum Flow Rate | 3m/s | |
| Minimum Flow Rate | 0.03m/s | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Flow Switch | ||
Standards/Approvals RoHS | ||
Series DTT35 | ||
Maximum Flow Rate 3m/s | ||
Minimum Flow Rate 0.03m/s | ||
- COO (Country of Origin):
- DE
The Endress+Hauser flow switch is designed for the safe measurement, display and monitoring of relative mass flow rates of liquid media in hygienic applications. It can be selected between one or two switch outputs as well as one switch output and one standardized analogue output for flow rates or temperature values.
Leak monitoring in process lines
Monitoring pump functionality
Monitoring lubrication systems
Filter monitoring in the beverage industry
Related links
- Endress+Hauser DTT35 Series Flow Switch 0.03m/s to 3m/s
- Endress+Hauser Flowphant DTT35 Series Flow Switch 0.03m/s to 3m/s
- Endress+Hauser DTT35 Series Flow Monitor Flow Sensor for Liquid 3m/s Max
- Endress+Hauser Flowphant DTT31 Series Flow Switch 0.03m/s to 3m/s
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- Lump & Claw Hammers
- Hand Saws | Hacksaws | Pad Saws
