WIKA FSD-4 Series Digital Flow Switch for Liquid, 0.05m/s Min, 3m/s Max
- RS Stock No.:
- 269-1032
- Mfr. Part No.:
- 14492161
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€389.20
(exc. VAT)
€478.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €389.20 |
*price indicative
- RS Stock No.:
- 269-1032
- Mfr. Part No.:
- 14492161
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Flow Switch | |
| Media Monitored | Liquid | |
| Device Type | Digital | |
| Minimum Flow Rate | 0.05m/s | |
| Maximum Flow Rate | 3m/s | |
| Connection Type | Type G | |
| Maximum Supply Voltage | 35V | |
| Minimum Media Temperature | -20°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Media Temperature | 85°C | |
| Maximum Operating Temperature | 85°C | |
| Series | FSD-4 | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Flow Switch | ||
Media Monitored Liquid | ||
Device Type Digital | ||
Minimum Flow Rate 0.05m/s | ||
Maximum Flow Rate 3m/s | ||
Connection Type Type G | ||
Maximum Supply Voltage 35V | ||
Minimum Media Temperature -20°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Media Temperature 85°C | ||
Maximum Operating Temperature 85°C | ||
Series FSD-4 | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- DE
The WIKA FSD-4 electronic flow switch offers full flexibility in monitoring and controlling flow based on the velocities of liquid media. The switch points of the model FSD-4 can be freely configured very easily via the 3-button operation directly on the instrument or optionally via IO-Link. The model FSD-4 can output both absolute values in various units and relative flow values and display them on the digital indicator.
Flexibly configurable switching and analogue outputs for flow and temperature
Exact adaptation to the conditions on site
Related links
- WIKA FSD-4 Series Digital Flow Switch for Liquid 3m/s Max
- Endress+Hauser DTT35 Series Flow Monitor Flow Sensor for Liquid 3m/s Max
- Endress+Hauser DTT31 Series Thermal Flow Switch Flow Switch for Liquid 3m/s Max
- Georg Fischer Signet 2551 Series Magmeter Flow Sensor for Liquid 10m/s Max
- WIKA FSD-3 Series Flow Sensor for Liquid 300cm/s Max
- SMC PF3W Series Digital Flow Switch Flow Sensor for Fluid 16L/min Max
- SMC PF3W Series Digital Flow Switch Flow Sensor for Liquid 0.5L/min Min, 4L/min Max
- SMC PF3W Series Digital Flow Switch Flow Sensor for Liquid 2L/min Min, 16L/min Max
