Sensata / Cynergy3 UF Series Sensor/Switch without Indicator Flow Meter for Liquid, 0.1 l/min Min, 8 L/min Max

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
725-9969
Mfr. Part No.:
UF08B100
Manufacturer:
Sensata / Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Cynergy3

Media Monitored

Liquid

Device Type

Sensor/Switch without Indicator

Minimum Flow Rate

0.1 l/min

Maximum Flow Rate

8 L/min

Supply Voltage

8 → 24 V

Pipe Diameter Range

7 mm

Connection Type

3/8” Straight Tube

Maximum Pressure

10bar

Material

ABS

Minimum Media Temperature

-10 °C

Maximum Media Temperature

+85°C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+85°C

Series

UF

COO (Country of Origin):
CN

Sensata Cynergy3 Ultrasonic Flow Meter, Liquid, 0.4 to 8L/min - UF Series - UF08B100


Choose this flow meter from Sensata to measure the flow rate of fluids in your piping systems. The unit is especially useful when you need accurate readings and are working with low-viscosity substances, such as thin oils, soda water and solvents. Thanks to its ultrasonic technology, this flow meter is non-invasive. That means it doesn't interfere with fluid flow and ensures sensitive, precise readings. Its unique measurement technique also automatically compensates for viscosity and temperature variations, so you can be confident of an accurate measurement every time.

Features and Benefits


• Fully electronic design with no moving parts ensures durability
• Choice of pulse or analogue output for versatility in industrial use
• ABS (acrylonitrile butadiene styrene) material for resistance to heavy impact
• Fast response time of less than 0.1s for quick results
• Wide operating temperature range of -10°C to +85°C for use in demanding environments

Where are ultrasonic flow meters typically used?


Ultrasonic flow meters are a popular choice in wastewater treatment plants, chemical processing equipment and refineries.

Is this unit waterproof?


The unit has an IP66 (ingress protection) rating, which means it can withstand dust and high-pressure water jets. This makes it a good choice for damp environments.

Related links