SMC PFMV Series Suction Pressure Sensor for Air, 0L/min Min, 0.5L/min Max

Subtotal (1 unit)*

€181.61

(exc. VAT)

€223.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€181.61

*price indicative

RS Stock No.:
849-9439
Mfr. Part No.:
PFMV505-1
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Media Monitored

Air

Product Type

Pressure Sensor

Device Type

Suction

Minimum Flow Rate

0L/min

Housing Material

Polyphenylene Sulphide

Maximum Flow Rate

0.5L/min

Connection Type

One-Touch Fitting

Maximum Pressure

500kPa

Maximum Supply Voltage

24V dc

IP Rating

IP40

Minimum Media Temperature

0°C

Maximum Media Temperature

50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Series

PFMV

Current Rating

16mA

RoHS Status: Exempt

COO (Country of Origin):
JP

SMC PFMV Series Pressure Sensor, 500kPa Maximum Pressure, 0.5L/min Maximum Flow Rate - PFMV505-1


This pressure sensor is designed for monitoring dry air and gas, offering precise measurements within a compact format. With a pipe diameter range of 4mm, this device operates effectively in various pneumatic applications. Operating at a supply voltage of 12 to 24V DC and featuring a one-touch fitting for easy installation, it is ideal for users in automation and mechanical industries looking for reliability and efficiency.

Features & Benefits


• Measures flow rates from 0 to 0.5 l/min for accurate monitoring

• Utilises PPS material for enhanced durability and performance

• Provides stable detection with minimal errors in pressure assessment

• Features a digital flow rate display for immediate reading

• Compatible with various sensors, requiring no range selection

• Response time of 5 ms ensures quick data feedback for operational efficiency

Applications


• Ideal for suction involving very small workpieces

• Suitable for gas pressure monitoring in automated systems

• Utilised in vacuum release checks within manufacturing processes

• Employed in automated quality control for precise suction checks

What type of media can be monitored with this sensor?


It can monitor dry air and gas, ensuring accurate readings for various applications.

How does the one-touch fitting enhance installation?


This fitting allows for quick and straightforward connections, reducing installation time and complexity.

Can the sensor operate effectively in varying temperatures?


Yes, it is designed to function within temperatures ranging from 0 to +50 °C, making it versatile for different environments.

What is the current rating for this device?


The current consumption is rated at 16mA, ensuring low energy use while facilitating reliable operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy