3M 4941P, VHB™ Grey Foam Tape, 19mm x 3m, 1.1mm Thick
- RS Stock No.:
- 179-7604
- Mfr. Part No.:
- 3M 4941 19mm x 3m
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€19.11
(exc. VAT)
€23.51
(inc. VAT)
- RS Stock No.:
- 179-7604
- Mfr. Part No.:
- 3M 4941 19mm x 3m
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Select all | ||
|---|---|---|
Brand 3M | ||
- COO (Country of Origin):
- DE
3M™ VHB™ Tape 4941, 19 mm x 3 m, Gray
The 3M™ VHB™ Tape 4941 uses a 1.1 mm grey multi-purpose acrylic adhesive providing a strong doubled sided foam tape with a conformable foam core. This extraordinary tape adheres to broad ranges of surfaces, including metals, plastics and wood. This 3M quality tape provides shear strength, conformability, surface adhesion and temperature resistance and offers a good plasticiser resistance.
Features and Benefits
Need advice on choosing the right Tape? Use our Product Selector to help you make the right choice!
Features and Benefits
• Strong and durable bonds to a wide variety of high to medium surface energy substrates like aluminium, stainless steel, galvanised steel, polycarbonate, ABS
• Invisible bond: Enhance your design appearance with virtually invisible bonding
• Simplifies and speeds up production processes as it provides immediate handling strength and allows to rout bonded parts faster through manufacturing operations as no curing time is needed
• Allows the use of thinner, lighter weight and dissimilar materials
• Offers a good plastisiser resistance
• A durable difference: With a bond thats built to withstand the rigours of exposure, 3M™ VHB™ Tapes resist hot, cold and cycling temperatures, UV light, moisture, and solvents.
• Demanding strength: For your most demanding bonding applications, 3M™ VHB™Tapes distribute dynamic or static stress over the entire surface of the design, improving holding strength and eliminating the need for mechanical fasteners
• Energy absorption: Stress and energy is absorbed in the foam and not transferred to the bond line
• Stress relaxation: Over time, stress is relaxed away from the bond, and absorbed by the foam
• Invisible bond: Enhance your design appearance with virtually invisible bonding
• Simplifies and speeds up production processes as it provides immediate handling strength and allows to rout bonded parts faster through manufacturing operations as no curing time is needed
• Allows the use of thinner, lighter weight and dissimilar materials
• Offers a good plastisiser resistance
• A durable difference: With a bond thats built to withstand the rigours of exposure, 3M™ VHB™ Tapes resist hot, cold and cycling temperatures, UV light, moisture, and solvents.
• Demanding strength: For your most demanding bonding applications, 3M™ VHB™Tapes distribute dynamic or static stress over the entire surface of the design, improving holding strength and eliminating the need for mechanical fasteners
• Energy absorption: Stress and energy is absorbed in the foam and not transferred to the bond line
• Stress relaxation: Over time, stress is relaxed away from the bond, and absorbed by the foam
The strong, fast and easy way to create durable and reliable bonds, eliminating rivets, screws, bolts and welds. 3M™ VHB™ Tape 4941 provides high strength and long-term durability. It offers design flexibility with its viscoelasticity and powerful ability to bond a variety of surfaces.
Applications
Designed for permanent bonding with a high bond strength in critical applications on high to medium surface energy materials. Offering plasticiser resistence.
The strong, fast and easy way to create durable and reliable bonds, eliminating rivets, screws, bolts and welds. 3M™ VHB™ Tape 4941 provides high strength and long-term durability. It offers design flexibility with its viscoelasticity and powerful ability to bond a variety of surfaces.
Fast and easy-to-use permanent bonding method provides high strength and long-term durability
Pressure sensitive adhesive bonds on contact to provide immediate handling strength
High dynamic stress absorption reduces vibration and impact stress
Creates a permanent seal against water, moisture and more
Virtually invisible fastening keeps surfaces smooth
Grey, 1.1 mm, multi-purpose adhesive and conformable acrylic foam core for good balance of strength and conformability in demanding applications
Can replace mechanical fasteners (rivets, welding, screws) or liquid adhesives: Eliminate drilling, grinding, refinishing, screwing, welding and clean-up
Pressure sensitive adhesive bonds on contact to provide immediate handling strength
High dynamic stress absorption reduces vibration and impact stress
Creates a permanent seal against water, moisture and more
Virtually invisible fastening keeps surfaces smooth
Grey, 1.1 mm, multi-purpose adhesive and conformable acrylic foam core for good balance of strength and conformability in demanding applications
Can replace mechanical fasteners (rivets, welding, screws) or liquid adhesives: Eliminate drilling, grinding, refinishing, screwing, welding and clean-up
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Unconventional foam tape. 3M invented the first foam tape, they have been at the forefront of improving the properties of this tape to ensure extreme reliability, consistent durability and a consistent bond. The 3M™ VHB™ Tape is a proven alternative to rivets, screws and welding for a number of applications.
Unconventional foam tape. 3M invented the first foam tape, they have been at the forefront of improving the properties of this tape to ensure extreme reliability, consistent durability and a consistent bond. The 3M™ VHB™ Tape is a proven alternative to rivets, screws and welding for a number of applications.
Reliability and durability. 3M™ VHB™ Tape does not only offer a strong reliable yet durable bond it enhances the appearance of finished goods. It does this by eliminating the rivet and screw heads as well as visible welds whilst providing an immediate bond. Fastening the tape is a quicker process than conventional methods such as drilling, fastening or liquid adhesives. The unique acrylic adhesive is extremely durable and resistant to changing temperatures over time from the heat of Dubai to the cold of Norway.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Related links
- 3M 4941 700007 Grey Foam Tape 1.1 mm Thick
- 3M GPH-060GF VHB Grey Foam Tape 600 μm Thick
- 3M 4910F VHB Clear Foam Tape 1 mm Thick
- 3M 5952F VHB Black Foam Tape 1.1 mm Thick
- 3M 4952 VHB White Foam Tape 1.1 mm Thick
- 3M GPH-110GF VHB Grey Foam Tape 1.1 mm Thick
- 3M 4611F VHB Grey Foam Tape 1.1 mm Thick
- 3M 4941P VHB Tape 4941 Grey Foam Tape 1.1 mm Thick
