3M 4956 700007 Grey Foam Tape, 19mm x 33 m, 1.6 mm Thick
- RS Stock No.:
- 285-5809
- Mfr. Part No.:
- 7000072504
- Manufacturer:
- 3M
Subtotal (1 unit)*
€157.34
(exc. VAT)
€193.53
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.34 |
*price indicative
- RS Stock No.:
- 285-5809
- Mfr. Part No.:
- 7000072504
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Foam Tape | |
| Width | 19mm | |
| Thickness | 1.6mm | |
| Length | 33m | |
| Backing Material | Acrylic Foam | |
| Colour | Grey | |
| Trade Name | 700007 | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | 90°C | |
| Standards/Approvals | ASTM D-3330, ASTM D-1002, ASTM D-897 | |
| Maximum Operating Temperature | 149°C | |
| Model Number | 4956 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Foam Tape | ||
Width 19mm | ||
Thickness 1.6mm | ||
Length 33m | ||
Backing Material Acrylic Foam | ||
Colour Grey | ||
Trade Name 700007 | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature 90°C | ||
Standards/Approvals ASTM D-3330, ASTM D-1002, ASTM D-897 | ||
Maximum Operating Temperature 149°C | ||
Model Number 4956 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M High-Strength Bonding Tape, 19mm Width, 1.6mm Thickness - 7000072504
This high-strength bonding tape provides a Durable adhesive solution for demanding industrial assembly and repair tasks. Designed for applications that require a robust, double-sided bond, it combines foam backing with an acrylic adhesive to perform in elevated-temperature environments and meet recognised test methods relevant to shear and peel performance.
Features & Benefits
• Acrylic foam backing delivers conformability to uneven surfaces
• Acrylic adhesive offers high initial tack for quick fixturing
• Rated for continuous use up to +149°C for high-temperature exposure
• Withstands down to 90°C for defined minimum operating conditions
• Meets ASTM D-3330, ASTM D-1002 and ASTM D-897 for standardised adhesive performance
• 1.6 mm thickness provides substantial gap-filling capability
• Acrylic adhesive offers high initial tack for quick fixturing
• Rated for continuous use up to +149°C for high-temperature exposure
• Withstands down to 90°C for defined minimum operating conditions
• Meets ASTM D-3330, ASTM D-1002 and ASTM D-897 for standardised adhesive performance
• 1.6 mm thickness provides substantial gap-filling capability
**Applications**
• Suitable for attaching metal trim in automotive interiors
• Ideal for permanent mounting in electrical enclosures
• Used with metal panels during machine assembly operations
• Can be used for bonding components in electronic housings
• Used for securing profile sections in mechanical fabrication
• Ideal for permanent mounting in electrical enclosures
• Used with metal panels during machine assembly operations
• Can be used for bonding components in electronic housings
• Used for securing profile sections in mechanical fabrication
What backing material assists with uneven surfaces?
The tape uses an acrylic foam backing that compresses to accommodate irregularities and maintain contact across bonded substrates.
How does the adhesive perform on metallic substrates?
The acrylic adhesive formulation is intended for structural bonding of metal and provides strong adhesion suitable for load-bearing joins when properly prepared.
What standards verify its adhesive properties?
It has been evaluated against ASTM D-3330, ASTM D-1002 and ASTM D-897, which assess peel, tensile and shear characteristics under standard test conditions.
What physical thickness influences bond behaviour?
The foam layer measures 1.6 mm, which enhances gap-filling and stress distribution across the bonded area.
How long is the tape for extended operations?
The product is supplied as a 33 m roll to support continuous use in production or long repair sessions.
Related links
- 3M 4956 700007 Grey Foam Tape 1.5 mm Thick
- 3M 4956 700007 Grey Foam Tape 1.5 mm Thick
- 3M 4941 700007 Grey Foam Tape 1.1 mm Thick
- 3M GPH-160GF VHB Grey Foam Tape 1.6 mm Thick
- 3M 4941 700007 Grey Foam Tape 1.1 mm Thick
- 3M 4941 700007 Grey Foam Tape 1.1 mm Thick
- 3M 4026 White Foam Tape 1.6 mm Thick
- 3M 5962F VHB Black Foam Tape 1.6 mm Thick