3M 4956 700007 Grey Foam Tape, 25mm x 33 m, 1.5 mm Thick
- RS Stock No.:
- 285-5811
- Mfr. Part No.:
- 7000072512
- Manufacturer:
- 3M
Subtotal (1 unit)*
€165.33
(exc. VAT)
€203.36
(inc. VAT)
In Stock
- Plus 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.33 |
*price indicative
- RS Stock No.:
- 285-5811
- Mfr. Part No.:
- 7000072512
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 25mm | |
| Product Type | Foam Tape | |
| Thickness | 1.5mm | |
| Length | 33m | |
| Backing Material | Acrylic | |
| Colour | Grey | |
| Foam Density | 720kg/m³ | |
| Single/Double Sided | Double Sided | |
| Trade Name | 700007 | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | 90°C | |
| Standards/Approvals | ASTM D-3330, ASTM D-1002, ASTM D-897 | |
| Maximum Operating Temperature | 150°C | |
| Model Number | 4956 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 25mm | ||
Product Type Foam Tape | ||
Thickness 1.5mm | ||
Length 33m | ||
Backing Material Acrylic | ||
Colour Grey | ||
Foam Density 720kg/m³ | ||
Single/Double Sided Double Sided | ||
Trade Name 700007 | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature 90°C | ||
Standards/Approvals ASTM D-3330, ASTM D-1002, ASTM D-897 | ||
Maximum Operating Temperature 150°C | ||
Model Number 4956 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M VHB Series Foam Tape, 25mm Width, 1.50mm Thickness - 7000072512
This double-sided acrylic tape is designed to provide a robust solution for bonding and sealing applications. This foam tape features a width of 25mm and a thickness of 1.50mm, offering excellent performance across various industrial applications. With a generous length of 33m, it is suitable for demanding tasks that require reliable adhesion. Its grey colour and acrylic backing material contribute to its versatility in different settings.
Features & Benefits
• Highly durable with a foam density of 720kg/m³
• Excellent adhesion due to superior acrylic adhesive material
• Ideal for heavy-duty applications requiring robust bonding
• Designed to be waterproof, enhancing longevity in various environments
• Offers effective noise dampening and vibration absorption
Applications
• Used for mounting components in automation systems
• Effective in electrical enclosures for secure sealing
• Suitable for bonding parts in mechanical assemblies
• Utilised for insulation in electronic devices
• Ideal for securing trims and mouldings in industrial settings
How well does the foam tape adhere to various materials?
The tape provides strong adhesion to a wide range of surfaces including metals, plastics, and glass, ensuring compatibility across multiple applications.
What is the impact of high temperatures on the performance of this tape?
It maintains its bonding capabilities at temperatures up to +149°C, making it a suitable choice for environments exposed to significant heat.
How does the foam structure enhance the tape's performance?
The foam structure facilitates excellent conformity to irregular surfaces, ensuring a secure bond even under stress or movement.
What are the benefits of using double-sided tape compared to single-sided alternatives?
Double-sided tape provides enhanced bonding capabilities, allowing for seamless attachment of materials without visible adhesives, which is ideal for aesthetic applications.
Related links
- 3M 4956 700007 Grey Foam Tape 1.5 mm Thick
- 3M 4956 700007 Grey Foam Tape 1.6 mm Thick
- 3M 4941 700007 Grey Foam Tape 1.1 mm Thick
- RS PRO Black Foam Tape 1.5 mm Thick
- 3M 4991 700007 Grey Foam Tape 2.3 mm Thick
- 3M 4941 700007 Grey Foam Tape 1.1 mm Thick
- 3M 4941 700007 Grey Foam Tape 1.1 mm Thick
- 3M GPH-160GF VHB Grey Foam Tape 1.6 mm Thick