3M 4956 700007 Grey Foam Tape, 19mm x 33 m, 1.5 mm Thick
- RS Stock No.:
- 285-5810
- Mfr. Part No.:
- 7000072511
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-5810
- Mfr. Part No.:
- 7000072511
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Foam Tape | |
| Width | 19mm | |
| Thickness | 1.5mm | |
| Length | 33m | |
| Backing Material | Acrylic Foam | |
| Colour | Grey | |
| Trade Name | 700007 | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | 90°C | |
| Standards/Approvals | ASTM D-897, ASTM D-1002, ASTM D-3330 | |
| Maximum Operating Temperature | 149°C | |
| Model Number | 4956 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Foam Tape | ||
Width 19mm | ||
Thickness 1.5mm | ||
Length 33m | ||
Backing Material Acrylic Foam | ||
Colour Grey | ||
Trade Name 700007 | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature 90°C | ||
Standards/Approvals ASTM D-897, ASTM D-1002, ASTM D-3330 | ||
Maximum Operating Temperature 149°C | ||
Model Number 4956 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Bonding Tape, 19mm Width, 1.5mm Thickness - 7000072511
This bonding tape is an acrylic-foam adhesive designed for demanding joining tasks in industrial settings. It provides a concealed, resilient bond for assemblies exposed to elevated temperatures and mechanical stress. The product is supplied on a continuous roll to support long production runs and maintenance work where a flexible, double-sided bonding solution is required.
Features & Benefits
• Acrylic adhesive delivers strong shear resistance for structural joins
• Foam backing absorbs differential movement between substrates
• Operates continuously up to +149°C for heat-exposed assemblies
• Meets ASTM D-1002 for single-lap shear testing credibility
• Grey colour provides discreet appearance on metal components
• Foam backing absorbs differential movement between substrates
• Operates continuously up to +149°C for heat-exposed assemblies
• Meets ASTM D-1002 for single-lap shear testing credibility
• Grey colour provides discreet appearance on metal components
**Applications**
• Suitable for bonding trim and mouldings in automotive assemblies
• Ideal for joining metal panels in automation enclosures
• Used for mounting electrical components in control cabinets
• Can be used for securing composite parts in mechanical assemblies
• Used with plastics where vibration damping is required
• Ideal for joining metal panels in automation enclosures
• Used for mounting electrical components in control cabinets
• Can be used for securing composite parts in mechanical assemblies
• Used with plastics where vibration damping is required
What backing material provides gap-filling capability?
The compressible foam backing compensates for uneven surfaces and maintains contact across small tolerances to improve load distribution.
How is length supplied for production use?
The product comes as a 33 m roll, enabling extended runs and fewer tape changeovers on assembly lines.
What width options are available for precision applications?
This product is provided in a 19 mm width suitable for narrow-edge fixings and trim bonding without excess overlap.
How thick is the adhesive stack for vibration damping?
The combined tape thickness is 1.5 mm, offering a balance between compliance and load-bearing capability.
Which standards relate to peel and shear performance?
It is associated with ASTM D-897 and ASTM D-3330 for peel and adhesion characterisation alongside ASTM D-1002 for shear assessment.
Related links
- 3M 4956 700007 Grey Foam Tape 1.5 mm Thick
- 3M 4956 700007 Grey Foam Tape 1.6 mm Thick
- 3M 4941 700007 Grey Foam Tape 1.1 mm Thick
- 3M 4941 700007 Grey Foam Tape 1.1 mm Thick
- 3M 4941 700007 Grey Foam Tape 1.1 mm Thick
- RS PRO Black Foam Tape 1.5 mm Thick
- 3M GPH-110GF VHB Grey Foam Tape 1.1 mm Thick
- 3M GPH-160GF VHB Grey Foam Tape 1.6 mm Thick