Sauter FC 500 Force Gauge 1000 Hz, Range: FC, Resolution: 0.1 N, RSCAL
- RS Stock No.:
- 205-9732
- Mfr. Part No.:
- FC 500
- Manufacturer:
- Sauter
Subtotal (1 unit)*
€589.29
(exc. VAT)
€724.83
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €589.29 |
*price indicative
- RS Stock No.:
- 205-9732
- Mfr. Part No.:
- FC 500
- Manufacturer:
- Sauter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sauter | |
| Product Type | Force Gauge | |
| Accuracy | 0.3 % | |
| Resolution | 0.1 N | |
| Units Measured | oz, N, lb, kg | |
| Sampling Rate | 1000Hz | |
| Battery Life | 20h | |
| Visual Alarm | Yes | |
| Power Source | Mains | |
| Weight | 410g | |
| Height | 34mm | |
| Length | 135mm | |
| Width | 73mm | |
| Standards/Approvals | ISO | |
| Series | FC | |
| Maximum Operating Temperature | 40°C | |
| Calibrated | RSCAL | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Sauter | ||
Product Type Force Gauge | ||
Accuracy 0.3 % | ||
Resolution 0.1 N | ||
Units Measured oz, N, lb, kg | ||
Sampling Rate 1000Hz | ||
Battery Life 20h | ||
Visual Alarm Yes | ||
Power Source Mains | ||
Weight 410g | ||
Height 34mm | ||
Length 135mm | ||
Width 73mm | ||
Standards/Approvals ISO | ||
Series FC | ||
Maximum Operating Temperature 40°C | ||
Calibrated RSCAL | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- CN
The Sauter tensile force gauge FC is a Compact force-measuring device with maximum measuring capacity of 500N. It has turnable display with backlight and internal memory for up to 1000 measurements.
Real time or Peak Hold Mode to observe transients or capture peaks
Metal housing for Durable usage in harsh environmental conditions
USB data interfaces as standard
Data Interface RS-232
Related links
- Sauter FC 500 Force Gauge 1000 Hz Resolution: 0.1 N
- Sauter FC 100 Force Gauge 1000 Hz Resolution: 0.1 N, RSCAL
- Sauter FC 1K Force Gauge 1000 Hz Resolution: 1 N, RSCAL
- Sauter FC 10 Force Gauge 1000 Hz Resolution: 0.01 N, RSCAL
- Sauter FC 100 Force Gauge 1000 Hz Resolution: 0.1 N
- Sauter FC 1K Force Gauge 1000 Hz Resolution: 1 N
- Sauter FC 10 Force Gauge 1000 Hz Resolution: 0.01 N
- Sauter FK 250. Force Gauge 1000 Hz Resolution: 0.1 N, RSCAL
