RS PRO Force Gauge RS232, Resolution: 0.01 N

Subtotal (1 unit)*

€297.96

(exc. VAT)

€366.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€297.96

*price indicative

RS Stock No.:
606-595
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Force Gauge

Accuracy

±0.5%

Resolution

0.01 N

Units Measured

kgf, lbf, N

Digital Output

RS232

Display Type

LCD Backlight

Plug Type

EU, Type G

Weight

1.6kg

Standards/Approvals

C3

Height

33mm

Width

78mm

Length

220mm

Series

RS PRO

Maximum Operating Temperature

30°C

Minimum Operating Temperature

10°C

COO (Country of Origin):
CN

RS PRO Digital Force Gauge, 50 N Range, 1000 Hz Sampling Rate


The RS PRO Digital Force Gauge is designed for precise measurement of both attractive and compressive forces. With a sampling rate of 1000 Hz and a measurement accuracy of ±0.5%, this force gauge ensures reliable and accurate readings. It is ideal for applications requiring detailed force analysis, providing readings in Newtons, kilograms, and pounds. The device is equipped with a rotatable display and peak hold function, making it versatile and user-friendly.

Features and Benefits


High-Precision Resolution: Offers detailed measurement with a resolution of 0.01 N

Large LCD with Backlight Display: Ensures clear visibility in various lighting conditions

Peak-Hold Function: Captures peak force values for analysis

Selectable Measuring Units: Provides flexibility with units in N, lb, and kg

Complete Accessories: Includes necessary components for comprehensive measurement needs

Data Storage and Analysis: Facilitates easy data management and evaluation

Ergonomic Design: Enhances secure and comfortable operation

Auto-Power-Off: Conserves battery life when not in use

RS232 Communication Interface: Allows for computer testing and data transfer

Applications


Quality control

Research and development

Manufacturing

Material testing

Additional Information


Supplied with EU and UK plug charger

Includes 4 standard mountings, cable, hook, and other accessories

Compatible with test stands for enhanced measurement stability

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy