Sauter FC 100 Force Gauge 1000 Hz, Range: FC100, Resolution: 0.1 N, RSCAL
- RS Stock No.:
- 205-9708
- Mfr. Part No.:
- FC 100
- Manufacturer:
- Sauter
Subtotal (1 unit)*
€575.37
(exc. VAT)
€707.71
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €575.37 |
*price indicative
- RS Stock No.:
- 205-9708
- Mfr. Part No.:
- FC 100
- Manufacturer:
- Sauter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sauter | |
| Product Type | Force Gauge | |
| Accuracy | 0.3 % | |
| Units Measured | N, oz, kg, lb | |
| Resolution | 0.1 N | |
| Sampling Rate | 1000Hz | |
| Battery Life | 20h | |
| Visual Alarm | Yes | |
| Plug Type | CH, EU | |
| Weight | 940kg | |
| Width | 145mm | |
| Standards/Approvals | No | |
| Height | 34mm | |
| Series | FC100 | |
| Minimum Operating Temperature | -10°C | |
| Calibrated | RSCAL | |
| Maximum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand Sauter | ||
Product Type Force Gauge | ||
Accuracy 0.3 % | ||
Units Measured N, oz, kg, lb | ||
Resolution 0.1 N | ||
Sampling Rate 1000Hz | ||
Battery Life 20h | ||
Visual Alarm Yes | ||
Plug Type CH, EU | ||
Weight 940kg | ||
Width 145mm | ||
Standards/Approvals No | ||
Height 34mm | ||
Series FC100 | ||
Minimum Operating Temperature -10°C | ||
Calibrated RSCAL | ||
Maximum Operating Temperature 40°C | ||
- COO (Country of Origin):
- CN
The Sauter tensile force gauge FC is a Compact force-measuring device with maximum measuring capacity of 100N. It has turnable display with backlight and internal memory for up to 1000 measurements.
Real time or Peak Hold Mode to observe transients or capture peaks
Metal housing for Durable usage in harsh environmental conditions
USB data interfaces as standard
Data Interface RS-232
Related links
- Sauter FC 100 Force Gauge 1000 Hz Resolution: 0.1 N
- Sauter FC 500 Force Gauge 1000 Hz Resolution: 0.1 N, RSCAL
- Sauter FC 500 Force Gauge 1000 Hz Resolution: 0.1 N
- Sauter FK 250. Force Gauge 1000 Hz Resolution: 0.1 N, RSCAL
- Sauter FC 1K Force Gauge 1000 Hz Resolution: 1 N, RSCAL
- Sauter FC 10 Force Gauge 1000 Hz Resolution: 0.01 N, RSCAL
- Sauter FL 200 Force Gauge 1000 Hz USB RSCAL
- Sauter FL 100 Force Gauge 1000 Hz Resolution: 0.05 N, RSCAL
