Sauter FC 100 Force Gauge 1000 Hz, Range: FC100, Resolution: 0.1 N

Subtotal (1 unit)*

€513.89

(exc. VAT)

€632.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€513.89

*price indicative

RS Stock No.:
205-9589
Mfr. Part No.:
FC 100
Manufacturer:
Sauter
Find similar products by selecting one or more attributes.
Select all

Brand

Sauter

Product Type

Force Gauge

Accuracy

0.3 %

Resolution

0.1 N

Units Measured

N, oz, kg, lb

Sampling Rate

1000Hz

Battery Life

20h

Visual Alarm

Yes

Plug Type

CH, EU

Weight

940kg

Width

145mm

Height

34mm

Standards/Approvals

No

Series

FC100

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

COO (Country of Origin):
CN
The Sauter tensile force gauge FC is a Compact force-measuring device with maximum measuring capacity of 100N. It has turnable display with backlight and internal memory for up to 1000 measurements.

Real time or Peak Hold Mode to observe transients or capture peaks

Metal housing for Durable usage in harsh environmental conditions

USB data interfaces as standard

Data Interface RS-232

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy