TE Connectivity DIN Rail Force Guided Relay, 24V dc Coil Voltage, 6-Pole, 2 NC/4 NO
- RS Stock No.:
- 230-9919
- Mfr. Part No.:
- 5-1415539-2
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 3 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€28.97
(exc. VAT)
€35.63
(inc. VAT)
In Stock
- 167 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | €28.97 | - |
| 3 - 4 | €27.24 | 5% |
| 5 + | €26.08 | 9% |
*price indicative
- RS Stock No.:
- 230-9919
- Mfr. Part No.:
- 5-1415539-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Force Guided Relay | |
| Mount Type | DIN Rail | |
| Contact Configuration | 2 NC/4 NO | |
| Number of Poles | 6 | |
| Coil Resistance | 480Ω | |
| Coil Power | 800mW | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Cage Clamp | |
| Maximum Operating Temperature | 50°C | |
| Length | 64mm | |
| Height | 87mm | |
| Series | 5 | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Force Guided Relay | ||
Mount Type DIN Rail | ||
Contact Configuration 2 NC/4 NO | ||
Number of Poles 6 | ||
Coil Resistance 480Ω | ||
Coil Power 800mW | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Cage Clamp | ||
Maximum Operating Temperature 50°C | ||
Length 64mm | ||
Height 87mm | ||
Series 5 | ||
Contact Material Silver Nickel Alloy | ||
The TE - Industrial relays are used for Emergency shut-off, press control, machine control, elevator and escalator control, safety relays
6 pole relay with force guided
Reinforced insulation between all contacts
Related links
- TE Connectivity DIN Rail Force Guided Relay 6-Pole, 2 NC/4 NO
- TE Connectivity DIN Rail Force Guided Relay 6-Pole, 3PDT
- Elesta DIN Rail Force Guided Relay 6-Pole, 2 NC/3 NO
- Elesta DIN Rail Force Guided Relay 6-Pole, 2 NC/3 NO
- TE Connectivity DIN Rail Force Guided Relay 7-Pole, 2 NC/5 NO
- TE Connectivity DIN Rail Force Guided Relay 7-Pole, 2 NC/5 NO
- Finder DIN Rail Force Guided Relay 6-Pole, 5 NO/1 NC
- Elesta DIN Rail Force Guided Relay 6-Pole, 4 NO/1 NC
