TE Connectivity DIN Rail Force Guided Relay, 115V dc Coil Voltage, 6-Pole, 3PDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
680-4227
Mfr. Part No.:
SR6ZA615
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

115V dc

Product Type

Force Guided Relay

Mount Type

DIN Rail

Contact Configuration

3PDT

Number of Poles

6

Coil Resistance

6.02kΩ

Switching Current

8A

Coil Power

1200mW

Minimum Operating Temperature

-25°C

Terminal Type

Cage Clamp

Maximum Operating Temperature

50°C

Length

87mm

Height

58mm

Depth

46mm

Contact Material

Silver Alloy

Series

SR6

Isolation Coil To Contact

2kVrms

Safety Relay SR6 Z Series


8A 6 pole

24Vdc or 230Vac Coil

DIN rail mount

Contact material; AgSnO2

Mechanical life operations; 10 x 106

Ambient temperature range; -25 to +50°C

Forced guided contacts to EN50205

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy