RS PRO Uninsulated Fork Terminal, 22 AWG to 16 AWG, M3.5 Stud Size, Silver

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

€11.70

(exc. VAT)

€14.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12,000 unit(s) shipping from 26 January 2027
  • Plus 15,000 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400€0.117€11.70
500 - 900€0.108€10.80
1000 - 2400€0.105€10.50
2500 - 4900€0.096€9.60
5000 +€0.088€8.80

*price indicative

RS Stock No.:
433-062
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fork Terminal

Insulation

Uninsulated

Width

6.4mm

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size AWG

16AWG

Stud Size

M3.5

Overall Length

19.7mm

Hooked

No

Colour

Silver

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

No

Thickness

800μm

COO (Country of Origin):
TW

RS PRO Spades


Sheet Formed Terminals


Suit cables from 0·5mm² to 1·5mm² and 1·0mm² to 2·5mm²,For ratchet action tool, see stock no. 252-7658,For Basic plier action tool, see stock no. 534-806

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy