TE Connectivity, Siameze Uninsulated Fork Terminal, 34 AWG to 18 AWG, Silver
- RS Stock No.:
- 481-729
- Distrelec Article No.:
- 304-61-601
- Mfr. Part No.:
- 4-1601039-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 1300 units)*
€182.78
(exc. VAT)
€224.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €182.78 | €0.141 |
*price indicative
- RS Stock No.:
- 481-729
- Distrelec Article No.:
- 304-61-601
- Mfr. Part No.:
- 4-1601039-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Siameze | |
| Product Type | Fork Terminal | |
| Insulation | Uninsulated | |
| Width | 2.79mm | |
| Minimum Wire Size AWG | 34AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 16.63mm | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016 | |
| Thickness | 2.79mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Siameze | ||
Product Type Fork Terminal | ||
Insulation Uninsulated | ||
Width 2.79mm | ||
Minimum Wire Size AWG 34AWG | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 16.63mm | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016 | ||
Thickness 2.79mm | ||
- COO (Country of Origin):
- US
The TE Connectivity Exceptional magnet wire terminal designed to provide reliable connections in a range of applications. With a unique insulation displacement method, it effortlessly accommodates a variety of wire types, ensuring robust and durable performance. Its tab width of 2.79 mm adds versatility, allowing compatibility with numerous mating connectors. This terminal is crafted for efficiency, catering specifically to magnet wire sizes ranging from 0.16 to 1.02 mm. Ideal for use in environments where wiring plays a critical role, this product not only meets but exceeds standard compliance regulations, ensuring its suitability for European markets. The incorporation of low halogen materials further enhances its value, making it an environmentally conscious choice for manufacturers seeking to optimise their product offerings.
Designed for insulation displacement connections, promoting easy installation
Robust dimensions ensure compatibility with varying wire types
Constructed for longevity, reducing the need for frequent replacements
Low halogen construction enhances environmental responsibility
Versatile applications, suitable for various electrical configurations
Engineered to provide secure connectivity and resistance to mechanical stress
Meets strict compliance regulations, ensuring quality and safety
Convenient packaging method optimises storage and handling
Related links
- TE Connectivity 34 AWG to 18 AWG, Gold
- TE Connectivity 34 AWG to 18 AWG, Silver
- TE Connectivity 22 AWG to 18 AWG
- TE Connectivity 22 AWG to 18 AWG, Gold
- TE Connectivity SIAMEZE Series Male Terminal 18 AWG Max
- TE Connectivity Siameze Uninsulated Spade Connector 1.02 x 0.51 mm Tab Size
- TE Connectivity 31 AWG to 29 AWG, Silver
- TE Connectivity 19 AWG to 17 AWG, Silver
