TE Connectivity, 4-1601 Uninsulated Fork Terminal, 34 AWG to 18 AWG, Silver
- RS Stock No.:
- 472-544
- Distrelec Article No.:
- 304-61-599
- Mfr. Part No.:
- 4-1601006-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 850 units)*
€183.66
(exc. VAT)
€225.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €183.66 | €0.216 |
*price indicative
- RS Stock No.:
- 472-544
- Distrelec Article No.:
- 304-61-599
- Mfr. Part No.:
- 4-1601006-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 4-1601 | |
| Product Type | Fork Terminal | |
| Insulation | Uninsulated | |
| Width | 4.75mm | |
| Minimum Wire Size AWG | 34AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 15.37mm | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Thickness | 4.75mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 4-1601 | ||
Product Type Fork Terminal | ||
Insulation Uninsulated | ||
Width 4.75mm | ||
Minimum Wire Size AWG 34AWG | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 15.37mm | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Thickness 4.75mm | ||
- COO (Country of Origin):
- US
The TE Connectivity Magnet wire terminal is designed to provide exceptional connectivity and reliability in various applications. Featuring a precise tab width of 4.75 mm, this component is engineered to accommodate a range of magnet wire sizes, ensuring excellent performance across different specifications. Incorporating innovative insulation displacement technology, it simplifies the assembly process, making it ideal for high-efficiency environments that require swift and reliable connections. The terminals robust design allows for a secure mating retention, ensuring stability and longevity in demanding applications. With compliance to EU regulations and industry standards, this terminal not only meets but exceeds expectations in both quality and safety, offering peace of mind for users in various sectors.
Innovative insulation displacement technology enhances installation efficiency
Designed for optimal compatibility with solid magnet wire types
Straight terminal orientation facilitates straightforward connections
Constructed with low halogen material for environmentally friendly compliance
Mating retention type significantly boosts connection reliability
Flexible mating tab thickness accommodates a variety of applications
Straightforward packaging method simplifies inventory management
Compliant with major EU directives, ensuring regulatory assurance
Related links
- TE Connectivity 34 AWG to 18 AWG, Silver
- TE Connectivity 20 AWG to 16 AWG, Gold
- TE Connectivity 34 AWG to 18 AWG, Silver
- TE Connectivity Magnet Wire Terminal 34 AWG 18 AWG
- TE Connectivity 34 AWG to 18 AWG, Gold
- TE Connectivity 31 AWG to 29 AWG, Silver
- TE Connectivity 19 AWG to 17 AWG, Silver
- JST Uninsulated Fork Terminal Silver
