TE Connectivity, Siameze Uninsulated Fork Terminal, 34 AWG to 18 AWG, Gold
- RS Stock No.:
- 509-971
- Distrelec Article No.:
- 304-61-600
- Mfr. Part No.:
- 4-1601035-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 1300 units)*
€201.26
(exc. VAT)
€247.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €201.26 | €0.155 |
*price indicative
- RS Stock No.:
- 509-971
- Distrelec Article No.:
- 304-61-600
- Mfr. Part No.:
- 4-1601035-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Fork Terminal | |
| Series | Siameze | |
| Insulation | Uninsulated | |
| Width | 4.75mm | |
| Minimum Wire Size AWG | 34AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 16.64mm | |
| Colour | Gold | |
| Contact Plating | Unplated | |
| Contact Material | Copper | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Thickness | 4.75mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Fork Terminal | ||
Series Siameze | ||
Insulation Uninsulated | ||
Width 4.75mm | ||
Minimum Wire Size AWG 34AWG | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 16.64mm | ||
Colour Gold | ||
Contact Plating Unplated | ||
Contact Material Copper | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Thickness 4.75mm | ||
- COO (Country of Origin):
- US
The TE Connectivity Innovative tab connector is engineered for maximum efficiency and reliability, designed specifically for applications requiring magnet wire terminals. The current product streamlines connections with its 4.75 mm tab width, ensuring a secure fit for magnet wire ranging from 34 to 18 AWG. Ideal for precision work, this solution offers insulation displacement termination, promoting rapid assembly without compromising electrical performance. Its robust construction and thoughtful design cater to a variety of electronic applications, making it an ideal choice for engineers and manufacturers alike. Furthermore, the environmentally compliant materials used in its production underscore the commitment to sustainability while maintaining high-performance standards.
Unplated terminal ensures compatibility with diverse mating options
Straight terminal orientation simplifies installation processes
Mating retention achieved through secure barbs and hole design
Constructed to accommodate solid magnet wire for uncompromised strength
Loose piece packaging allows for flexible and easy handling
Low halogen content promotes compliance with stringent industry regulations
Designed for use with copper wire base material for enhanced conductivity
Related links
- TE Connectivity 22 AWG to 18 AWG, Gold
- TE Connectivity 34 AWG to 18 AWG, Silver
- TE Connectivity 22 AWG to 18 AWG
- TE Connectivity 20 AWG to 16 AWG, Gold
- TE Connectivity Siameze Uninsulated Spade Connector 1.02 x 0.51 mm Tab Size
- TE Connectivity SIAMEZE Series Male Terminal 18 AWG Max
- TE Connectivity 34 AWG to 18 AWG, Silver
- TE Connectivity Unplated Receptacle Gold
