TE Connectivity, 4-1601 Uninsulated Fork Terminal, 20 AWG to 16 AWG, Gold
- RS Stock No.:
- 481-732
- Distrelec Article No.:
- 304-61-605
- Mfr. Part No.:
- 4-1601136-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 500 units)*
€191.60
(exc. VAT)
€235.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €191.60 | €0.383 |
*price indicative
- RS Stock No.:
- 481-732
- Distrelec Article No.:
- 304-61-605
- Mfr. Part No.:
- 4-1601136-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 4-1601 | |
| Product Type | Fork Terminal | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 13.97mm | |
| Colour | Gold | |
| Contact Plating | Unplated | |
| Contact Material | Copper | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, 2016 Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 | |
| Thickness | 810μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 4-1601 | ||
Product Type Fork Terminal | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 13.97mm | ||
Colour Gold | ||
Contact Plating Unplated | ||
Contact Material Copper | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, 2016 Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32 | ||
Thickness 810μm | ||
- COO (Country of Origin):
- US
The TE Connectivity Wire-to-wire terminal is designed to accommodate a wide range of lead and magnet wire sizes, making it versatile for various applications. With compatibility for both magnet wire types and solid discrete wires, it offers a reliable connection in demanding environments. The terminal features a straight orientation and unplated terminals, ensuring a straightforward installation process while maintaining performance integrity. Ideal for those needing a robust solution for magnet wire applications, it is expertly engineered and complies with multiple regulatory standards, ensuring peace of mind within industrial contexts. If you seek dependable connectivity with adaptability across wire sizes, this terminal stands as a competent choice.
Compatible with discrete wire types and copper wire base materials
Utilises insulation displacement termination method for efficient connections
Features low halogen content, contributing to a safer environment
Robust design maintains performance integrity in various operational conditions
Packaging method includes a convenient bag, facilitating easy handling and storage
Related links
- TE Connectivity 34 AWG to 18 AWG, Silver
- TE Connectivity 22 AWG to 18 AWG, Gold
- TE Connectivity 34 AWG to 18 AWG, Gold
- TE Connectivity Magnet Wire Terminal 23 AWG 12 AWG
- TE Connectivity 36 AWG to 27 AWG
- TE Connectivity 34 AWG to 18 AWG, Silver
- Phoenix Contact 20 AWG to 17 AWG Silver
- Phoenix Contact 20 AWG to 17 AWG Silver
